Exacompta Navy A4 File Box H330 mm x W250mm x D40 mm
- RS 제품 번호:
- 449-677
- 제조사 부품 번호:
- 59142E
- 제조업체:
- Exacompta
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 449-677
- 제조사 부품 번호:
- 59142E
- 제조업체:
- Exacompta
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Exacompta | |
| Product Type | File Box | |
| Paper Size Stored | A4 | |
| Colour | Navy | |
| Material | Polypropylene | |
| Depth | 40mm | |
| Height | 330mm | |
| Width | 250mm | |
| Standards/Approvals | ISO 9706 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Exacompta | ||
Product Type File Box | ||
Paper Size Stored A4 | ||
Colour Navy | ||
Material Polypropylene | ||
Depth 40mm | ||
Height 330mm | ||
Width 250mm | ||
Standards/Approvals ISO 9706 | ||
제외
- COO (Country of Origin):
- FR
Box File S40mm PP A4 BeeBlue marineblue Bee Blue Box File 40mm spine PP A4 Ideal for boosting performance and enthusiasm, Bee Blue is an eco-friendly selection of Exacompta filing and desktop accessories. The range is created using Blue Angel certified recycled PP, which gives a second life to old materials and incorporates a choice of 4 vivid trendy colours saffron, navy blue, light blue and turquoise. Excellent document retention thanks to the 3 interior flaps and the 2 blue elastic bands. Convenient for transporting and storing your documents. The Bee Blue filing box is designed in a 25x33cm format to accommodate A4 documents but also elastic folders, files and sub-files. Spine label to identify contents.
The Exacompta Box File with a 40mm spine is a practical and eco-friendly solution for organizing your A4 documents. Part of Exacompta's Bee Blue range, this box file is MADE from Blue Angel certified recycled polypropylene, giving new life to old materials. It not only helps boost performance and enthusiasm but also promotes sustainability. Ideal for keeping your documents neatly stored and easy to access in both office and home office environments.
3 interior flaps and the 2 blue elastic bands available
With elastic straps
관련된 링크들
- Exacompta Assorted A4 File Box H330 mm x W250mm x D40 mm
- Exacompta Assorted A4 Archive Box, H330mm x W250mm x D25mm
- Exacompta Assorted A4 Archive Box, H330mm x W250mm x D60mm
- Exacompta Multicolour File 13 H35 mm x W250mm x D35 mm
- Exacompta Multicolour File 24 H40 mm x W290mm x D40 mm
- Exacompta Multicolour File 24 H40 mm x W262mm x D40 mm
- Exacompta Multicolour File 6 H40 mm x W255mm x D40 mm
- Exacompta Multicolour File 12 H5 mm x W240mm x D5 mm