RS PRO Red Reusable Cotton, Polyester Apron, 860 mm

Subtotal (1 unit)*

₩53,560.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 4 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩53,560.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
137-0454
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Apron

Material

Cotton, Polyester

Reusable/Disposable

Reusable

Colour

Red

Length

860mm

Standards/Approvals

EN388, EN407, EN511, EN374, EN420

Resistance Features

Tear Resistant, Water Repellent, Puncture Resistant, Cold Resistant, Electric Resistant, Abrasion Resistant, Liquid Proof, Thermal Lined, Oil Resistant, Heat Resistant, Water Resistant, Cut Resistant, Needle Protection, Waterproof, Chemical Resistant, Dexterity, Electrical Safety, Flame Resistant, Impact Resistant, Oil Repellent

Number of Pockets

1

Quantity Per Package

1Per Pack

Waist Closure

Tie Back

제외

COO (Country of Origin):
CN
The Premier Colours Bib Apron With Pocket (PR154) has a look familiar to anyone who’s ever served behind a bar or in a restaurant, with its simple styling and large front pocket. And for those who need to take orders or make notes, the additional built in pen pocket dds to the convenience this apron provides.You can keep the apron tightly in place with its 90cm ties and adjust the the neck band with the sliding buckle, allowing the wearer to alter the length.

65% polyester, 35% cotton

Fabric weight – 195gsm

Dimension – length 86 cm, width 72cm

Machine washable at 60 degrees

Built in pocket with separate pen compartment

90cm ties

Adjustable sliding buckle

관련된 링크들