RS PRO Anti-Static Bag 255mm(W)x 355 mm(L) Heat Seal 5 Per Pack

Subtotal (1 pack of 5 units)*

₩25,530.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 135 개 단위 배송 준비 완료
  • 추가로 2027년 1월 27일 부터 150 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
5 +₩5,106.00₩25,534.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
284-2341
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Anti-Static Bag

Bag Type

Shielding Bubble Bag

Width

255mm

Quantity Per Package

5Per Pack

EN 61340-5-1 Compliant

Yes

Closure Type

Heat Seal

Length

355mm

Standards/Approvals

ANSI/ESD S20.20, ANSI/ESD S541, EN 61340-5-1

COO (Country of Origin):
CN

RS PRO Shielding Bubble Bags


These reusable static shielding bags are expertly designed to protect sensitive electronic devices against electrostatic discharge (ESD) whilst the bubble design provides physical protection during transit and storage. Featuring a robust bubble layer construction, these bags effectively guard against external charges while remaining semi-transparent for easy identification of contents in busy environments. Ideal for the safe storage of PCBs, integrated circuits, motherboards, and other electronic components, RS PRO Static Shielding Bags ensure your valuable electronics remain protected at all times.

Features and Benefits


  • Provides ’Faraday cage’ protection against ESD

  • Protection shields against both internal and external charges

  • Semi-transparent facilitates easy identification of contents

  • Bubble layer thickness of 60 microns providing physical protection as well as ESD protection

  • High-quality materials made from industry-approved polyester and polyethylene laminates

  • Static dissipative layers polyester outer layer and polyethylene inner layer reduce tribocharging

  • Applications


    RS PRO Static Shielding Bags are suitable for packing and protecting a wide range of electronic products that are sensitive to static. Regularly used to pack components such as:

  • PCBs (Printed Circuit Boards): Protects against ESD during manufacturing and shipping

  • Integrated Circuits: Prevents damage to delicate components

  • Motherboards: Ensures safe transit and storage

  • Electronic Components: Ideal for resistors, capacitors, transistors, and more

  • Our static shielding bags are meticulously engineered with a static dissipative polyester outer layer and a static dissipative polyethylene inner layer, with a centre metallised shield layer. The polyester dielectric works in tandem with the metal layer to prevent the penetration of damaging electrostatic fields, while the specially processed polyethylene minimises tribocharging. Trust RS PRO for reliable and effective ESD protection for your sensitive electronic devices.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    관련된 링크들