RS PRO Anti-Static Bag 102mm(W)x 152 mm(L) Grip Seal 100 Per Pack
- RS 제품 번호:
- 284-2335
- 제조업체:
- RS PRO
Subtotal (1 pack of 100 units)*
₩47,600.00
재고있음
- 추가로 2026년 11월 09일 부터 12,700 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 100 + | ₩476.00 | ₩47,600.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 284-2335
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Anti-Static Bag | |
| Bag Type | Zip Lock | |
| Width | 102mm | |
| Quantity Per Package | 100Per Pack | |
| EN 61340-5-1 Compliant | Yes | |
| Closure Type | Grip Seal | |
| Standards/Approvals | IEC 61340-5-1, ANSI/ESD S20.20, ANSI/ESD S541, IEC 61340-5-3 | |
| Length | 152mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Anti-Static Bag | ||
Bag Type Zip Lock | ||
Width 102mm | ||
Quantity Per Package 100Per Pack | ||
EN 61340-5-1 Compliant Yes | ||
Closure Type Grip Seal | ||
Standards/Approvals IEC 61340-5-1, ANSI/ESD S20.20, ANSI/ESD S541, IEC 61340-5-3 | ||
Length 152mm | ||
- COO (Country of Origin):
- VN
RS PRO Static Shielding Bags
These grip-seal, easy-access static shielding bags are expertly designed to protect sensitive electronic devices against electrostatic discharge (ESD) during transit and storage. Featuring a robust four-layer construction, these bags effectively guard against external charges while remaining semi-transparent for easy identification of contents in busy environments. Ideal for the safe storage of PCBs, integrated circuits, motherboards, and other electronic components, RS PRO Static Shielding Bags ensure your valuable electronics remain protected at all times.
Features and Benefits
Applications
RS PRO Static Shielding Bags are suitable for packing and protecting a wide range of electronic products that are sensitive to static. Regularly used to pack components such as:
Our static shielding bags are meticulously engineered with a static dissipative polyester outer layer and a static dissipative polyethylene inner layer, with a centre metallised shield layer. The polyester dielectric works in tandem with the metal layer to prevent the penetration of damaging electrostatic fields, while the specially processed polyethylene minimises tribocharging. Trust RS PRO for reliable and effective ESD protection for your sensitive electronic devices.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- RS PRO Bag Grey Grip Seal 100 Per Pack
- RS PRO Anti-Static Bag 102mm(W)x Open Top 100 Per Pack
- RS PRO Anti-Static Bag 102mm(W)x Zip Lock 100 Per Pack
- RS PRO Anti-Static Bag 505mm(W)x Heat Seal 5 Per Pack
- RS PRO Anti-Static Bag 255mm(W)x Heat Seal 5 Per Pack
- RS PRO Anti-Static Bag 305mm(W)x Heat Seal 5 Per Pack
- RS PRO Anti-Static Bag 254mm(W)x Pink Heat Seal 100 Per Pack
- Karcher Anti-Static Bag Grey 25 Per Pack