SCS Anti-Static Bag 255mm(W)x 355 mm(L)

Subtotal (1 pack of 100 units)*

₩114,200.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1,100 개 단위 배송 준비 완료
  • 추가로 2027년 3월 02일 부터 1,200 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
100 +₩1,142.00₩114,160.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
232-5461
제조사 부품 번호:
1501014
제조업체:
SCS
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SCS

Product Type

Anti-Static Bag

Material Properties

Conductive, Dissipative, Static Shielding

Colour

Silver

Length

355mm

Thickness

80μm

Width

255mm

Sub Type

Bag

Standards/Approvals

ANSI/ESD S20.20, ANSI/ESD S11.4 Level 3, ANSI/ESD S541

제외

COO (Country of Origin):
US
The SCS transparent metal-out static shielding bag is designed 255x355mm size provide a static safe environment for sensitive electronic devices. Bags are printed with an ESD warning symbol and a lot code for traceability. Open top and Zip Top styles are available. The bags are heat sealable. 3M Static Shielding Bags are manufactured from a top coat, metal, polyester, polyethylene laminate. The proprietary top coating is designed to protect the metal layer. Polyester dielectric, in concert with the metal layer, is intended to provide shielding of Electrostatic Discharge (ESD) and to help minimize the penetration of electric field. These bags are tested to meet or exceed certain electrical and physical requirements of ANSI/ESD S541 and to be ANSI/ESD S20.20 program compliant.

Metal-Out Bags Required by Some Leading Hi-Tech Companies, Exterior Surface Rs 1 x 104 to < 1 x 108 ohms per ANSI/ESD STM11.11

Metal-Out Shielding Laminate 0.003” thick (3 mil)

<10 nJ Discharge Shielding Energy Penetration Test per ANSI/ESD STM11.31

Dissipative Inner Surfaces Rs 1 x 104 to < 1 x 1011 ohms per ANSI/ESD STM11.11 meets Static Control Bag ANSI/ESD S11.4 Level 3

Printed with ESD Protective Symbol and Lot Code Information

40% Light Transmission

Open Top and Zip Top styles are available

Many sizes are stocked in Sanford, NC or Chino, CA for fast delivery

관련된 링크들