RS PRO Anti-Static Bag 200mm(W)x 255 mm(L) Black Zipper 100
- RS 제품 번호:
- 190-8434
- 제조업체:
- RS PRO
Subtotal (1 pack of 100 units)*
₩143,800.00
재고있음
- 2,300 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 100 + | ₩1,438.00 | ₩143,840.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 190-8434
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Anti-Static Bag | |
| Bag Type | Static Shielding Bag | |
| Colour | Black | |
| Width | 200mm | |
| Quantity Per Package | 100 | |
| EN 61340-5-1 Compliant | Yes | |
| Closure Type | Zipper | |
| Length | 255mm | |
| Standards/Approvals | ANSI/ESD S11.4, ANSI/ESD S541 (ANSI/ESD S20.20) | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Anti-Static Bag | ||
Bag Type Static Shielding Bag | ||
Colour Black | ||
Width 200mm | ||
Quantity Per Package 100 | ||
EN 61340-5-1 Compliant Yes | ||
Closure Type Zipper | ||
Length 255mm | ||
Standards/Approvals ANSI/ESD S11.4, ANSI/ESD S541 (ANSI/ESD S20.20) | ||
제외
- COO (Country of Origin):
- US
RS PRO Static Shielding Bags
RS PRO introduces a fantastic range of ESD static shielding bags. For versatile solutions to ESD protection, antistatic bags are a must-have. These bags are perfect for shielding items that need to retain their electrostatic discharge protection, these bags are able to provide anti-static protection for any item that can fit inside them. There are many static-sensitive electronic components and devices that must be protected from electrostatic discharge to prevent disruption to their working. An anti-static bag is a fantastic way of transporting an item outside of an ESD safe environment. These antistatic bags have an ziplock top for easy access for packaging your components. With a 0.07mm of film thickness, this antistatic packaging is compact whilst still shielding your components.
Features and Benefits
• Zip top bag meaning that this packaging is easy to access and put your components into to transport
• Made with Aluminium to make these anti static bags also static shielding
• 0.07 film thickness to keep the bags thin and noninvasive but also effective
Applications
Antistatic bags come in two variants, those that are made with metallised film, and those that are made with polyethylene Terephthalate (PET). The metallised versions are usually silver in colour, and the PET versions are normally coloured pink. Bags are usually branded with an ESD symbol to clarify their use and can be resealable for multiple uses. They are ideal to use in various environments such as
Aerospace
Industrial equipment manufacturing
Semiconductor manufacturing
Electrical engineers
Telecommunications equipment manufacturing
Medical industry
Battery manufacturing
Why use metallised bags?
Known as conducive antistatic bags, these operate by using a layer of conductive metal and a dielectric plastic layer. With a dissipative coating, these bags not only prevent static discharge from building up, but also protect from contact with static charge.
Types of ESD Bag
The RS PRO range of ESD safe bags have various methods of sealing, from heat seal for long term single use storage, or reclosable flaps and zippers for convenient re-use. There are also bubble re-enforced ESD bags and pouches to offer impact protection, as well as moisture barriers for added confidence in long term storage. RS PRO also have a range of PET also called dissipative antistatic bags, these operate by having a dissipative coating. This coating prevents a static charge building on the bag by dissipating the charge to a ground. However, these bags are not resistant to ESD, and will not protect the contents from coming into contact with an item that is carrying a static charge.
There are black versions of PET antistatic bags that contain a trace amount of carbon. This provides partial shielding from static electricity.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- RS PRO Anti-Static Bag 255mm(W)x 355 mm Black Zipper 100
- RS PRO Anti-Static Bag 150mm(W)x 255 mm Black Zipper 100
- RS PRO Anti-Static Bag 125mm(W)x 200 mm Black Zipper 100
- SCS Anti-Static Bag 200mm(W)x 255 mm(L)
- SCS Anti-Static Bag 255mm(W)x 255 mm(L)
- RS PRO Anti-Static Bag 150mm(W)x 200 mm Clear Zipper 100
- RS PRO Anti-Static Bag 200mm(W)x 250 mm Clear Zipper 100
- RS PRO Anti-Static Bag 75mm(W)x 125 mm Black Zipper 100