RS PRO ESD-Safe Bag 203mm(W)x 127 mm(L) Black Heat Seal 10 Per Pack
- RS 제품 번호:
- 550-072
- 제조업체:
- RS PRO
대량 구매 할인 받기
5개 더 담고 ₩2,100.00 할인 받기
View bulk pricing optionsSubtotal (1 Bag of 10 units)*
₩2,320.00
재고있음
- 59 개 단위 배송 준비 완료
- 추가로 다른 지역에서 410 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* | 절감 |
|---|---|---|---|
| 1 - 4 | ₩2,320.00 | ₩232.00 | - |
| 5 + | ₩1,900.00 | ₩190.00 | ₩2,100.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 550-072
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | ESD-Safe Bag | |
| Bag Type | Black Conductive | |
| Colour | Black | |
| Width | 203mm | |
| Quantity Per Package | 10Per Pack | |
| Closure Type | Heat Seal | |
| EN 61340-5-1 Compliant | Yes | |
| Standards/Approvals | No | |
| Length | 127mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type ESD-Safe Bag | ||
Bag Type Black Conductive | ||
Colour Black | ||
Width 203mm | ||
Quantity Per Package 10Per Pack | ||
Closure Type Heat Seal | ||
EN 61340-5-1 Compliant Yes | ||
Standards/Approvals No | ||
Length 127mm | ||
제외
- COO (Country of Origin):
- CN
RS Pro Anti Static Bags - Black
Brought to you by RS Pro, a range of anti static bags suitable for protecting sensitive equipment from ESD damage. ESD can be catastrophic to certain components and environments, so the correct precautions need to be taken. These Anti static bags provide excellent protection from this outcome, boosted by the heat seal for a secure bag. All models are highly reliable and excellent quality.
Features and Benefits
• Ideal packaging for tubes of IC's
• Black conductive bags made from blow moulded LDPE with carbon
• The black bag is light tight and effectively avoids accumulation of electric charge on the bag and its contents
• Suitable for storage of components whilst in an EPA
• Protects contents from damage of electromagnetic wave and static
• This product can be heat sealed and offers medium level static protection
• Film thickness 75 micron
What is ESD?
An acronym for Electrostatic discharge, ESD is a damaging and potentially dangerous discharge of electricity which can damage sensitive equipment. Devices such as semiconductors and microchips, circuit boards, anything which uses or operates by electricity can technically be damaged.
How do Anti Static Bags work?
The proof is in the name with these bags, they will fully protect devices from static discharges. Electrostatic discharges can be catastrophic in certain situations, and Antistatic bags are there as an option to guarantee protection. The bags are easy and convenient to use, and it's simply not worth the risk having components remain unprotected.
Standards
Conforms to ESD S20.20 and EN 61340-5-1 ESD
관련된 링크들
- RS PRO ESD-Safe Bag 254mm(W)x 203 mm Black Heat Seal 10 Per Pack
- EUROSTAT ESD-Safe Bag 1.19m(W)x Heat Sealable 100 Per Pack
- EUROSTAT ESD-Safe Bag 102mm(W)x 152 mm Heat Sealable 100 Per Pack
- RS PRO ESD-Safe Bag 406mm(W)x 305 mm Black Heat Seal 10 Per Pack
- RS PRO ESD-Safe Bag 508mm(W)x 406 mm Black Heat Seal 10 Per Pack
- RS PRO ESD-Safe Bag 305mm(W)x 252 mm Black Heat Seal 10 Per Pack
- EUROSTAT ESD-Safe Bag 1.19m(W)x 1.5 m Heat Sealable 100 Per Pack
- RS PRO Bag 203 mm, 8in(W)x Transparent Heat Seal 100 Per Pack