StarTech.com Beige ESD-Safe Mat Anti-Static Workstation Kit, 460 mm x 300mm x 2 mm

Subtotal (1 unit)*

₩49,600.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 67 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩49,600.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
250-1199
Distrelec 제품 번호:
303-79-074
제조사 부품 번호:
SM-ANTI-STATIC-MAT
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Product Type

ESD-Safe Mat

Thickness

2mm

Colour

Beige

Length

460mm

Width

300mm

Surface Texture Type

Textured

Usage Type

Anti-Static Workstation Kit

EN 61340-5-1 Compliant

No

Standards/Approvals

ANSI/ESD S4.1-2006

비준수

COO (Country of Origin):
TW

StarTech.com ESD-Safe Mat, Flexible Grounding Wire, 70% Maximum Humidity - SM-ANTI-STATIC-MAT


In the market for an ESD-safe mat to boost protection in your workspace? Try this one from StarTech.com. You can place it on a desk or bench to provide reliable grounding to personnel and prevent damage to sensitive components or circuits. It works by using an internal coil to eliminate a conductive charge and redirect it safely to the ground, so you know you're in safe hands.

Features & Benefits


Flexible grounding wireThe mat's grounding wire is coiled for flexibility. As it's detachable, the unit's easy to disassemble for transport or storage.

Non-slip bottomA textured bottom layer promotes grip so you can trust your mat to stay in place.

• Suits a relative humidity between 55 and 70% for safe use in moderate conditions

• Made of flexible material that can be easily rolled into a tube

FAQs


What's the benefit of this mat's PVC material?PVC is an anti-static material that doesn't interfere with ESD-sensitive components.

관련된 링크들