Extech Vane Anemometer, Measures Air Flow, Air Velocity, Temperature, 30 m/s

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
288-0232
제조사 부품 번호:
AN300-NIST
제조업체:
Extech
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Extech

Product Type

Anemometer

Measurement Parameters

Air Flow, Air Velocity, Temperature

Probe Type

Vane

Maximum Air Velocity Measurement

30m/s

Air Velocity Accuracy

±1.5 %

COO (Country of Origin):
CN
The FLIR Vane Thermo-Anemometer is a Large designed for precise readings on larger size ducts. It simultaneously displays Airflow, Air Velocity, and Temperature, making it ideal for HVAC, Manufacturing, Engineering, Appliance Testing, and Research & Design applications.

Measures Air Velocity up to 30m/s with ±1.5% accuracy

Capable of measuring Air Volume, Humidity, and Carbon Dioxide

Min/Max, Data Hold, and Auto power off functions for convenience

관련된 링크들