Texas Instruments Analogue Front End IC, 2-Channel SPI Ultrasonic Sensing Analogue Front End, 28-Pin TSSOP
- RS 제품 번호:
- 162-9859
- 제조사 부품 번호:
- TDC1000PW
- 제조업체:
- Texas Instruments
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
240개 더 담고 ₩41,280.00 할인 받기
View bulk pricing optionsSubtotal (1 tube of 48 units)*
₩413,856.00
마지막 RS 재고
- 최종적인 336 개 unit(s)이 배송 준비 됨
수량 | 한팩당 | Per Tube* | 절감 |
|---|---|---|---|
| 48 - 192 | ₩8,622.00 | ₩413,856.00 | - |
| 240 + | ₩8,450.00 | ₩405,562.00 | ₩41,280.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 162-9859
- 제조사 부품 번호:
- TDC1000PW
- 제조업체:
- Texas Instruments
사양
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Texas Instruments | |
| Product Type | Analogue Front End IC | |
| Sub Type | Ultrasonic Sensing Analogue Front End | |
| Interface Type | SPI | |
| Number of Channels | 2 | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Minimum Supply Voltage | 2.7V | |
| Pin Count | 28 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | TDC1000PW | |
| Length | 9.8mm | |
| Standards/Approvals | No | |
| Height | 1.05mm | |
| Automotive Standard | AEC-Q100 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Texas Instruments | ||
Product Type Analogue Front End IC | ||
Sub Type Ultrasonic Sensing Analogue Front End | ||
Interface Type SPI | ||
Number of Channels 2 | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Minimum Supply Voltage 2.7V | ||
Pin Count 28 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series TDC1000PW | ||
Length 9.8mm | ||
Standards/Approvals No | ||
Height 1.05mm | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TW
Ultrasonic Sensing Analogue Front End, Texas Instruments
The TDC1000 is a fully integrated Analogue Front-End (AFE) for Ultrasonic Sensing measurements of level, fluid identification/concentration, flow, and proximity/distance applications.
Sensor Interfaces, Texas Instruments
관련된 링크들
- Texas Instruments TDC1000PW Analogue Front End IC, 2-Channel SPI Ultrasonic Sensing Analogue Front End, 28-Pin TSSOP
- Microchip MCP2030-I/ST Analogue Front End IC, 3-Channel SPI Analogue Front-End Device, 14-Pin TSSOP
- ScioSense TDC-GP22 1K T&R Analogue Front End IC, 2-Channel 16 bit, 500 kHz SPI Ultrasonic Flow Converter, 32-Pin QFN
- INA250A3PW Texas Instruments Analogue, Bidirectional Current Sensing Amplifier Single 16-Pin TSSOP
- Microchip Analogue Front End (AFE), 4-Channel 24 bit, 125 ksps SPI, 28-Pin SSOP
- Analogue Front End
- Microchip MCP3913A1-E/SS Analogue Front End IC, 6-Channel 24 bit, 125 ksps SPI, 28-Pin SSOP
- Microchip MCP3911A0-E/SS Analogue Front End (AFE), 2-Channel 24 bit, 125 ksps SPI, 20-Pin SSOP