Nidec Components TF029B-1000-P Micro Blower Kit with Driver Comparator Motor Driver Board for Noncorrosive gas for Micro
- RS 제품 번호:
- 249-8113
- 제조사 부품 번호:
- TF029B-1000-P
- 제조업체:
- Nidec Components
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 Box of 10 units)*
₩5,739,080.00
일시적 품절
- 2027년 3월 11일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Box* |
|---|---|---|
| 10 + | ₩573,908.00 | ₩5,739,080.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 249-8113
- 제조사 부품 번호:
- TF029B-1000-P
- 제조업체:
- Nidec Components
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Nidec Components | |
| Analogue Function | Comparator | |
| Product Type | Analogue Development Kit | |
| Kit Classification | Motor Driver Board | |
| For Use With | Noncorrosive gas | |
| Featured Device | Micro Blower | |
| Kit Name | Micro Blower Kit with Driver | |
| Standards/Approvals | JIS C 4003, FDA standards | |
| 모두 선택 | ||
|---|---|---|
브랜드 Nidec Components | ||
Analogue Function Comparator | ||
Product Type Analogue Development Kit | ||
Kit Classification Motor Driver Board | ||
For Use With Noncorrosive gas | ||
Featured Device Micro Blower | ||
Kit Name Micro Blower Kit with Driver | ||
Standards/Approvals JIS C 4003, FDA standards | ||
- COO (Country of Origin):
- CN
The NIDEC COPAL ELECTRONICS Micro Blower Kit with driver will help in shorten the evaluation and product development times.
Compact / Light weight
The smallest and lightest series
Aerodynamic bearings
High static pressures
Low vibration
Long life due to aerodynamic bearings without heat dependence
Resin in full compliance with FDA standards
관련된 링크들
- Nidec Components TF029B-1000-P Micro Blower Kit with Driver Comparator Motor Driver Board for Noncorrosive gas for Micro
- Nidec Components TF037C-2100-P Micro Blower Kit with Driver Comparator Motor Driver Board for Micro Blower
- Nidec Components TF037-1001-D Micro Blower Kit with Driver Comparator Motor Driver Board for Micro Blower TF037 Series
- Nidec Components TF037E-2000-F Micro Blower Kit with Driver Comparator Motor Driver Board for Micro Blower TF037 Series
- Nidec Components TF037F-2000-P Micro Blower Kit with Driver Comparator Motor Driver Board for Normal Air, non-corrosive
- Nidec Components TF209 Series Fan Speed Controller for Use with Micro Blower TF029 Series, 2 A Max 24V dc, Variable
- Nidec Components TF029B Series Blower Centrifugal Fan, 12V dc, 27 V dc, 1.6 L/s, DC Operation 41.5 mm x 49.44mm x 33.6
- Nidec Components TF037 Series Fan Speed Controller for Use with Micro Blower TF037 Series, 4 A Max 24V dc, Variable