STMicroelectronics AEK-AUD-C1D9031 AVAS Solution Based on SPC582B60E1 Chorus Family MCU and FDA903D Class D Audio

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
217-3780
Distrelec 제품 번호:
302-93-533
제조사 부품 번호:
AEK-AUD-C1D9031
제조업체:
STMicroelectronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

STMicroelectronics

Analogue Function

Audio Amplifier

Product Type

Evaluation Board

Kit Classification

Evaluation Board

For Use With

FDA903D Class D Amplifier

Featured Device

SPC582B60E1

Kit Name

AVAS Solution Based on SPC582B60E1 Chorus Family MCU and FDA903D Class D Audio Amplifier

Standards/Approvals

No

AVAS solution based on SPC582B60E1 Chorus family MCU and FDA903D Class D audio amplifier


STMicroelectronics AEK-AUD-C1D9031 is a very compact AVAS solution based on SPC582B60E1 Chorus family MCU and FDA903D Class D audio amplifiers that emits warning sounds to alert pedestrians of the presence of e-vehicles.;The AEK-AUD-C1D9031 integrates two audio amplifiers in stereo mode or two separate audio channels. The board compact size allows the designer to strategically place different modules around the vehicle to ensure that warning sounds can be heard along the entire vehicle length. All the modules can be controlled by a central MCU via CAN interface.;The embedded SPC582B60E1 microcontroller monitors and controls the two Class-D FDA903D power amplifiers driving the loudspeakers; the MCU sends the audio samples via I2S bus and programs the amplifiers via I2C interface.

Key features


  • Embeds two FDA903D class D automotive grade audio amplifiers and an SPC582B60E1 Chorus family MCU with 1 Mb flash
  • ;
  • Supports audio stream via I²S interface
  • ;
  • Supports CAN bus interface for remote control and diagnostics
  • ;
  • Dedicated DC diagnostic interrupt pin to signal malfunctions
  • ;
  • Dedicated MUTE pin
  • ;
  • Open load in play detection
  • ;
  • Short to Vᴄᴄ/GND diagnostics
  • ;
  • Output voltage and current detection
  • ;
  • Thermal protection
  • ;
  • Compact size: 110 mm x 90 mm
  • ;
  • WEEE and RoHS compliant
  • ;
  • Included in the AutoDevKit initiative

  • 관련된 링크들