Microchip ADM00686 Power Monitor Development Module for AC/DC Power Supplies

Subtotal (1 unit)*

₩569,760.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 2월 19일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩569,760.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
599-086
제조사 부품 번호:
ADM00686
제조업체:
Microchip
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Microchip

Analogue Function

Power Monitor

Product Type

Power Meter

Kit Classification

Development Module

For Use With

AC/DC Power Supplies

Standards/Approvals

RoHS

The Microchip MCP39F521 Power Monitor Demonstration Board is a fully functional I2C bus single-phase power and energy monitoring system. Up to four different devices can be placed on the same I2C bus through address select pins. The system calculates and displays active power, reactive power, RMS current, RMS voltage, active energy (both import and export), and four quadrant reactive energy. It connects easily through USB to the “Power Monitor Utility Software” that offers automated control to allow you to easily experiment with all system configuration settings such as zero crossing detection options and event configurations, among many others.

Up to 400kHz I2C bus

I2C Address pins to connect up to 4 devices

Direct connect to 90V to 240VAC operation

15A maximum recommended load

관련된 링크들