Microchip ADM00523 Evaluation Board Evaluation Kit for 16-Bit MCUs System

Subtotal (1 unit)*

₩859,820.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 2월 19일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩859,820.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
598-095
제조사 부품 번호:
ADM00523
제조업체:
Microchip
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Microchip

Analogue Function

Evaluation Board

Product Type

Development Board Enclosure

Kit Classification

Evaluation Kit

For Use With

16-Bit MCUs System

Standards/Approvals

RoHS

The Microchip Evaluation Board for 16-Bit MCUs system provides the opportunity to evaluate the performance of the MCP3914 eight-channel AFE. It also provides a development platform for 16-bit PIC based applications, using existing 100-pin PIC microcontroller Plug-in Module (PIM) systems that are compatible with the Explorer 16 and other high pin count PIC based demo boards. The system comes with a programmed PIC24FJ256GA110 PIM module that communicates with the Hi-Resolution ADC Utility (formerly the Energy Management Utility) software for data exchange and ADC setup via a USB connection to the board.

Eight channel ADC MCP3914 output display

System and ADC performance analysis through graphical PC software

Robust hardware design with analogue grounding and analogue/digital separation

PICtail Plus connectors for Explorer 16 daughter board compatibility

관련된 링크들