MikroElektronika MIKROE-6209 12 Bit ADC Converter Module for Voltage Margining, DC Biasing And Calibration for
- RS 제품 번호:
- 296-158
- 제조사 부품 번호:
- MIKROE-6209
- 제조업체:
- MikroElektronika
Subtotal (1 unit)*
₩90,440.00
재고있음
- 추가로 2026년 10월 26일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩90,440.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 296-158
- 제조사 부품 번호:
- MIKROE-6209
- 제조업체:
- MikroElektronika
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | MikroElektronika | |
| Analogue Function | 12 Bit ADC | |
| Product Type | Analogue Development Kit | |
| Kit Classification | Converter Module | |
| For Use With | Voltage Margining, DC Biasing And Calibration | |
| Featured Device | DAC63204-Q1 | |
| Interface Type | I2C/SPI | |
| Standards/Approvals | RoHS, AEC-Q100 qualified | |
| 모두 선택 | ||
|---|---|---|
브랜드 MikroElektronika | ||
Analogue Function 12 Bit ADC | ||
Product Type Analogue Development Kit | ||
Kit Classification Converter Module | ||
For Use With Voltage Margining, DC Biasing And Calibration | ||
Featured Device DAC63204-Q1 | ||
Interface Type I2C/SPI | ||
Standards/Approvals RoHS, AEC-Q100 qualified | ||
- COO (Country of Origin):
- RS
The MikroElektronika Automotive 12-bit and 10-bit are a pin-compatible family of automotive, quad-channel, buffered, voltage-output and current-output smart digital-to-analog converters (DACs). It devices support Hi-Z power-down mode and Hi-Z output during power off condition. The DAC outputs provide a force sense option for use as a programmable comparator and current sink. The multifunction GPIO, function generation, and NVM enable these smart DACs for processor-less applications and design reuse.
High impedance output when VDD is off
High impedance and resistive pulldown power down modes
50 MHz SPI compatible interface
General purpose input and output configurable as multiple functions
Predefined waveform generation
User programmable nonvolatile memory
관련된 링크들
- MikroElektronika MIKROE-6210 24 Bit ADC
- MikroElektronika MIKROE-1433 Click USB Adapter ADC Interface Board for MikroElektronika Click Boards and PC for FT2232HQ
- MikroElektronika MIKROE-6137 ADC Converter Module for Automotive Lighting Systems And Industrial Environments Requiring
- MikroElektronika MIKROE-6943 ADC 28 Click Click Board for mikroBUS Socket and Host System
- MikroElektronika MIKROE-6416 ADC 26 Click 12 Bit ADC Evaluation Board for Analog To Digital Signal Conversion for
- MikroElektronika MIKROE-4166 ISO ADC 2 Click 12 Bit ADC Add On Board for AD7091R for AD7091R
- MikroElektronika MIKROE-4229 DAC 8 Click 16 Bit ADC Add On Board for MikroBus for DAC8554IPWR
- MikroElektronika MIKROE-2879 ADC 4 Click Development Kit Development Kit