MikroElektronika MIKROE-6406 10 Bit Automotive Grade Voltage-Output Digital to Analogue Converter From Texas Instruments

Subtotal (1 unit)*

₩26,620.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩26,620.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
296-111
제조사 부품 번호:
MIKROE-6406
제조업체:
MikroElektronika
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

MikroElektronika

Analogue Function

ADC

Product Type

Analogue Development Kit

Kit Classification

Converter Module

For Use With

Interior Lighting Adjustments, Fade-In Or Fade Out Effects, Automotive Applications, Tail And Brake Light Control

Featured Device

DAC53701-Q1

Kit Name

10 Bit Automotive Grade Voltage-Output Digital to Analogue Converter From Texas Instruments

Standards/Approvals

RoHS, AEC-Q100

COO (Country of Origin):
RS
The MikroElektronika Automotive-grade are a pin-compatible family of buffered voltage-output smart digital-to analog converters (DACs). These devices consume very low power, and are available in a tiny 8-pin WSON package. The feature set combined with the tiny package and low power make them an excellent choice for applications such as automotive tail plus brake light, license plate light fade-in fade-out, and PWM expansion for interior light.

AEC Q100 qualified for automotive applications

General purpose input based function trigger

User programmable nonvolatile memory

Programmable waveform generation

Pulse width modulation output using triangular waveform and FB pin

Digital slew rate control

Internal reference

Very low power

High impedance or 10K GND

관련된 링크들