GILGEN Muller & Weigert Analogue Panel Ammeter 80 A AC, 92 mm x 92 mm, Class 1.5 Moving Iron
- RS 제품 번호:
- 392-8434
- 제조사 부품 번호:
- 9640800000
- 제조업체:
- GILGEN Muller & Weigert
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 392-8434
- 제조사 부품 번호:
- 9640800000
- 제조업체:
- GILGEN Muller & Weigert
사양
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | GILGEN Muller & Weigert | |
| Product Type | Analogue Panel Ammeter | |
| Current Type | AC | |
| Moving Element | Moving Iron | |
| Cutout Height | 92mm | |
| Cutout Width | 92mm | |
| Depth | 53mm | |
| Meter Accuracy | Class 1.5 | |
| Maximum Operating Temperature | 23°C | |
| Maximum Ampere Value | 80 A | |
| Standards/Approvals | VDE, DIN, IEC | |
| Maximum Measurement | 80 A | |
| 모두 선택 | ||
|---|---|---|
브랜드 GILGEN Muller & Weigert | ||
Product Type Analogue Panel Ammeter | ||
Current Type AC | ||
Moving Element Moving Iron | ||
Cutout Height 92mm | ||
Cutout Width 92mm | ||
Depth 53mm | ||
Meter Accuracy Class 1.5 | ||
Maximum Operating Temperature 23°C | ||
Maximum Ampere Value 80 A | ||
Standards/Approvals VDE, DIN, IEC | ||
Maximum Measurement 80 A | ||
- COO (Country of Origin):
- IN
Moving iron measuring tools, AC current and voltage measurement
EQN / EQB moving-iron instruments for measuring alternating current and voltage
Measurement accuracy: Class 1.5
With front zero-point regulator
Overload range of 100% with current meters for start-up bridging
Protection rating IP52
Incl. pre-mounted, replaceable scale
Incl. mounting frame, terminal cover
Standards
DIN 43700; EN 61010; VDE 0411; IEC 1010
관련된 링크들
- GILGEN Muller & Weigert Analogue Panel Ammeter 20 mA DC, 92 mm x 92 mm, Class 1.5 Moving Magnet
- GILGEN Muller & Weigert Analogue Panel Ammeter 20 mA, 20 mA DC, DC, 92 mm x 92 mm, Class 1.5 Moving Coil
- GILGEN Muller & Weigert Analogue Voltmeter DC Class 1.5, 92 x 92 mm
- GILGEN Muller & Weigert LED Digital Panel Multifunction Meter for Current, Temperature, Voltage, 45.5 mm x 92 mm
- GILGEN Muller & Weigert DPM Series Digital Voltmeter DC, 7 Segment Display 3-Digits ±0.2 %, 22.2 mm, 92 mm
- GILGEN Muller & Weigert DACT Series Current Transformer 600 A 20 mm Bore
- HOBUT D96SD Analogue Panel Ammeter AC, 92 mm x 92 mm, Class 1.5 Moving Iron
- GILGEN Muller & Weigert SUSK4 Series Current Transformer 4 A