Murata Power Solutions ACA-20PC Digital Ammeter 50 A AC, 21.3 mm x 33.9 mm, ±0.15 %

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
374-4618
제조사 부품 번호:
ACA-20PC-4-AC1-RL-C
제조업체:
Murata Power Solutions
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Murata Power Solutions

Product Type

Digital Ammeter

Current Type

AC

Cutout Height

21.3mm

Cutout Width

33.9mm

Meter Accuracy

±0.15 %

Maximum Operating Temperature

60°C

Maximum Ampere Value

50 A

Minimum Operating Temperature

0°C

Standards/Approvals

UL/cUL/IEC/61010-1

Series

ACA-20PC

Maximum Measurement

50 A

Murata Power Solutions Digital Ammeter


The Murata Power Solutions digital Ammeter is the first digital AC device to incorporate on-board current transformers (CT’s). Absolutely no external components, such as expensive low-value shunts or 5A "donut" CT’s, are required. This easy to use device has a full-scale current of 100A and a power supply current of 50mA.

Features and Benefits


AC current

Bright red LED displays

Cut-out height is 21.3mm

Cut-out width is 33.9mm

Number of digits are 4

Operating temperature ranges between 0°C and 60°C

Power supply voltage ranges between 85VAC and 264VAC

Precision A/D converters

Scaling/interface circuitry

Certifications


ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

관련된 링크들