RS PRO Analogue Panel Ammeter 100 A DC, 96 mm x 96 mm, 1 % Moving Coil
- RS 제품 번호:
- 186-2505
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩40,800.00
재고있음
- 20 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩40,800.00 |
| 5 - 24 | ₩39,160.00 |
| 25 + | ₩32,240.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 186-2505
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Analogue Panel Ammeter | |
| Current Type | DC | |
| Moving Element | Moving Coil | |
| Cutout Height | 96mm | |
| Cutout Width | 96mm | |
| Depth | 67mm | |
| Meter Accuracy | 1 % | |
| Maximum Operating Temperature | 65°C | |
| Minimum Operating Temperature | -10°C | |
| Maximum Ampere Value | 100 A | |
| Standards/Approvals | 2014/30/EC, IEC51/DINEN60051, 93/68/EEC, UL 94 V-0, DIN 43802, IEC 529, IEC 61010, DIN 43807, CE, ISO 20653:2006-08, 2014/35/EC, DIN 43718, EN 61010, VDE / VDI 3540, VDE 0100-410:2018-10, DIN IEC 61554, DIN 43701, DIN 46200/46282 | |
| Series | RS PRO | |
| Maximum Measurement | 1000V, 100 A | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Analogue Panel Ammeter | ||
Current Type DC | ||
Moving Element Moving Coil | ||
Cutout Height 96mm | ||
Cutout Width 96mm | ||
Depth 67mm | ||
Meter Accuracy 1 % | ||
Maximum Operating Temperature 65°C | ||
Minimum Operating Temperature -10°C | ||
Maximum Ampere Value 100 A | ||
Standards/Approvals 2014/30/EC, IEC51/DINEN60051, 93/68/EEC, UL 94 V-0, DIN 43802, IEC 529, IEC 61010, DIN 43807, CE, ISO 20653:2006-08, 2014/35/EC, DIN 43718, EN 61010, VDE / VDI 3540, VDE 0100-410:2018-10, DIN IEC 61554, DIN 43701, DIN 46200/46282 | ||
Series RS PRO | ||
Maximum Measurement 1000V, 100 A | ||
제외
- COO (Country of Origin):
- IN
RS PRO DC Analogue Panel Voltmeter
The RS PRO 96mm x 96mm cut-out DC analogue panel voltmeter has a measurement range from 0mVDC to 75mVDC input (SHUNT) and 0A to 100A SC. The DIN style panel meter comprises permanent magnet moving coil movement and indicates an average value. The movement consists of a magnet, an aluminium coil suspended on pivots, a hairspring and a jewel mechanism. The scales are linear and calibrated down to zero. High currents are measured with separate shunts attached to the rear side of the meter. The meter is housed in a moulded polycarbonate case.
Features and Benefits
• Operating temperature ranges between -10°C and 65°C
• Accuracy: 1%
• Pointer: Knife-edge type
• Pointer deflection: From 0° to 90°
• Nominal range of use: 15mV to 600VDC
• Shock resistance: 15g for pulse duration 11 milliseconds
• Moulded square case suitable for mounting control/switchgear panels in machinery consoles
• Overload: 1.2 times nominal voltage (continuous)
• Relative humidity: Less than 75% annual average (noncondensing)
Certifications
• UL 94 V-0 approved
• 2014/30/EC (EMC directive)
• 2014/35/EC (low voltage directive)
• CE certified
• IP52 rated
• EN 61010
• VDE 0100-410: 2018-10 approved
• IEC 529
• IEC 61010
• ISO 20653: 2006-08
관련된 링크들
- RS PRO Analogue Panel Ammeter DC, 92mm x 92mm, 1 % Moving Coil
- RS PRO Analogue Panel Ammeter DC, 92 mm x 92 mm, 1 % Moving Coil
- RS PRO Analogue Panel Ammeter DC, 68 mm x 68 mm, 1 % Moving Coil
- RS PRO RS PRO Analogue Panel Ammeter DC, 92 mm x 92 mm, 1 % Moving Coil
- RS PRO RS PRO Analogue Panel Ammeter DC, 68 mm x 68 mm, 1 % Moving Coil
- RS PRO Analogue Panel Ammeter DC, 76 mm x 74 mm, ±1.5 % Moving Coil
- Sifam Tinsley Sigma Analogue Panel Ammeter 5 mA DC, 96 mm x 96 mm Moving Coil
- RS PRO Analogue Panel Ammeter 100 A DC, 92 mm x 92 mm, 1 % Moving Coil