RS PRO Analogue Panel Ammeter 20 mA DC, 45 mm x 45 mm, 1 % Moving Coil
- RS 제품 번호:
- 186-2475
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩41,320.00
재고있음
- 추가로 2026년 11월 02일 부터 25 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩41,320.00 |
| 5 - 24 | ₩39,660.00 |
| 25 + | ₩32,640.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 186-2475
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Analogue Panel Ammeter | |
| Current Type | DC | |
| Moving Element | Moving Coil | |
| Cutout Height | 45mm | |
| Cutout Width | 45mm | |
| Depth | 54mm | |
| Meter Accuracy | 1 % | |
| Maximum Operating Temperature | 65°C | |
| Maximum Ampere Value | 20 mA | |
| Minimum Operating Temperature | -10°C | |
| Standards/Approvals | DIN EN 60051, DIN 43802, IEC 529, CE, DIN 43701, VDE/VDI 3540, IEC 61010, VDE 0100-410:2018-10, DIN 43807, DIN IEC 61554, DIN 43718, DIN 46200/46282, EN 61010, ISO 20653:2006-08, 2014/35/EC, IEC 51, 93/68/EEC, 2014/30/EC, UL 94 V-0 | |
| Series | RS PRO | |
| Maximum Measurement | 1000 V ac, 600 V dc | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Analogue Panel Ammeter | ||
Current Type DC | ||
Moving Element Moving Coil | ||
Cutout Height 45mm | ||
Cutout Width 45mm | ||
Depth 54mm | ||
Meter Accuracy 1 % | ||
Maximum Operating Temperature 65°C | ||
Maximum Ampere Value 20 mA | ||
Minimum Operating Temperature -10°C | ||
Standards/Approvals DIN EN 60051, DIN 43802, IEC 529, CE, DIN 43701, VDE/VDI 3540, IEC 61010, VDE 0100-410:2018-10, DIN 43807, DIN IEC 61554, DIN 43718, DIN 46200/46282, EN 61010, ISO 20653:2006-08, 2014/35/EC, IEC 51, 93/68/EEC, 2014/30/EC, UL 94 V-0 | ||
Series RS PRO | ||
Maximum Measurement 1000 V ac, 600 V dc | ||
제외
- COO (Country of Origin):
- IN
RS PRO DC Analogue Panel Ammeter
The RS PRO 45mm x 45mm cut-out DC analogue panel ammeter has a measurement range of 0mA to 20mA input. The DIN style panel meter comprises permanent magnet moving coil movements and indicates an average value. This movement consists of a magnet, aluminium coil suspended on pivots, hairspring, and jewel mechanism. The scales are linear and calibrated down to zero. High currents are measured with separate shunts attached on the rear side of the meter. The meter is housed in a moulded polycarbonate case.
Features and Benefits
• Operating temperature ranges between -10°C and 65°C
• Accuracy: 1%
• Pointer: Knife-edge type
• Pointer deflection: 0° to 90°
• DC Ammeter nominal range: 15uA to 100A
• Shock resistance: 15g for pulse duration of 11 milliseconds
• Moulded square case suitable for mounting control/switchgear panels in machinery consoles
• Overload: 1.2 times nominal current (continuous)
• Relative humidity: Less than 75% annual average (noncondensing)
Certifications
• UL 94 V-0 approved
• 2014/30/EC (EMC directive)
• 2014/35/EC (low voltage directive)
• CE certified
• IP52 rated
• EN 61010
• VDE 0100-410: 2018-10 approved
• IEC 529
• IEC 61010
• ISO 20653: 2006-08
관련된 링크들
- RS PRO Analogue Panel Ammeter 1 mA DC, 45 mm x 45 mm, 1 % Moving Coil
- RS PRO Analogue Panel Ammeter 20 mA DC, 45 mm x 45 mm, 1 % Moving Coil
- RS PRO Analogue Panel Ammeter 1 mA DC, 92 mm x 92 mm, 1 % Moving Coil
- RS PRO Analogue Panel Ammeter 20 mA DC, 92 mm x 92 mm, 1 % Moving Coil
- RS PRO Analogue Panel Ammeter 1 mA DC, 68 mm x 68 mm, 1 % Moving Coil
- RS PRO Analogue Panel Ammeter 20 mA DC, 68 mm x 68 mm, 1 % Moving Coil
- RS PRO Analogue Panel Ammeter DC, 92mm x 92mm, 1 % Moving Coil
- RS PRO Analogue Panel Ammeter DC, 76 mm x 74 mm, ±1.5 % Moving Coil