RS PRO Analogue Panel Ammeter 200 A AC, 68 mm x 68 mm, 1 % Moving Iron
- RS 제품 번호:
- 186-2445
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩29,820.00
재고있음
- 6 개 단위 배송 준비 완료
- 추가로 2026년 11월 27일 부터 20 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩29,820.00 |
| 5 - 24 | ₩28,780.00 |
| 25 + | ₩23,680.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 186-2445
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Analogue Panel Ammeter | |
| Current Type | AC | |
| Moving Element | Moving Iron | |
| Cutout Height | 68mm | |
| Cutout Width | 68mm | |
| Meter Accuracy | 1 % | |
| Maximum Operating Temperature | 65°C | |
| Maximum Ampere Value | 200 A | |
| Minimum Operating Temperature | -10°C | |
| Standards/Approvals | EN 61010, VDE 0100-410:2018-10, 2014/30/EC, IEC 529, UL 94 V-0, DIN IEC 61554, IEC 61010, ISO 20653:2006-08, 93/68/EEC, DIN 43701, DIN 43802, VDE/VDI 3540, DIN 43718, 2014/35/EC, DIN 46200/46282, IEC51/DINEN60051, DIN 43807 | |
| Series | RS PRO | |
| Maximum Measurement | 1000 A | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Analogue Panel Ammeter | ||
Current Type AC | ||
Moving Element Moving Iron | ||
Cutout Height 68mm | ||
Cutout Width 68mm | ||
Meter Accuracy 1 % | ||
Maximum Operating Temperature 65°C | ||
Maximum Ampere Value 200 A | ||
Minimum Operating Temperature -10°C | ||
Standards/Approvals EN 61010, VDE 0100-410:2018-10, 2014/30/EC, IEC 529, UL 94 V-0, DIN IEC 61554, IEC 61010, ISO 20653:2006-08, 93/68/EEC, DIN 43701, DIN 43802, VDE/VDI 3540, DIN 43718, 2014/35/EC, DIN 46200/46282, IEC51/DINEN60051, DIN 43807 | ||
Series RS PRO | ||
Maximum Measurement 1000 A | ||
제외
- COO (Country of Origin):
- IN
RS PRO AC Analogue Panel Ammeter
The RS PRO 68mm x 68mm cut-out AC analogue panel ammeter has a measurement range of 0A to 10A input, 0A to 400A SC, and 200/5A CT. The DIN style panel meter comprises of moving iron movements. It indicates true RMS value and is substantially independent of system waveform. The scales are calibrated down to 10% and can have overload scales of X2, X3, X5, or X6 to measure motor inrush current. The meter is housed in a moulded polycarbonate case and is suitable for measurement of AC currents for the frequency range of 15Hz to 400Hz.
Features and Benefits
• Operating temperature ranges between -10°C and 65°C
• Accuracy: 1%
• Pointer: Knife-edge type
• Pointer deflection: 0° to 90°
• Nominal range of use: 100mA to 100A direct connection
• Shock resistance: 15g for pulse duration 11 milliseconds
• Moulded square case suitable for mounting control/switchgear panels in machinery consoles
• Overload: 2 times nominal current (continuous)
• Relative humidity: Less than 75% annual average (noncondensing)
Certifications
• UL 94 V-0 approved
• 2014/30/EC (EMC directive)
• 2014/35/EC (low voltage directive)
• CE certified
• IP52 rated
• EN 61010
• VDE 0100-410: 2018-10 approved
• IEC 529
• IEC 61010
• ISO 20653: 2006-08
관련된 링크들
- RS PRO Analogue Panel Ammeter 200 A AC, 68 mm x 68 mm, 1 % Moving Iron
- RS PRO Analogue Panel Ammeter 40 A AC, 68 mm x 68 mm, 1 % Moving Iron
- RS PRO Analogue Panel Ammeter 80 A AC, 68 mm x 68 mm, 1 % Moving Iron
- RS PRO Analogue Panel Ammeter 60 A AC, 68 mm x 68 mm, 1 % Moving Iron
- RS PRO Analogue Panel Ammeter 50 A AC, 68 mm x 68 mm, 1 % Moving Iron
- RS PRO Analogue Panel Ammeter 25 A AC, 68 mm x 68 mm, 1 % Moving Iron
- RS PRO Analogue Panel Ammeter 3 A AC, 68 mm x 68 mm, 1 % Moving Iron
- RS PRO Analogue Panel Ammeter 100 A AC, 68 mm x 68 mm, 1 % Moving Iron