RS PRO Analogue Panel Ammeter 3 A AC, 68 mm x 68 mm, 1 % Moving Iron
- RS 제품 번호:
- 186-2441
- 제조업체:
- RS PRO
대량 구매 할인 받기
5개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩27,180.00
재고있음
- 38 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩27,180.00 | - |
| 5 - 24 | ₩26,420.00 | 2% |
| 25 + | ₩21,740.00 | 20% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 186-2441
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Analogue Panel Ammeter | |
| Current Type | AC | |
| Moving Element | Moving Iron | |
| Cutout Height | 68mm | |
| Cutout Width | 68mm | |
| Depth | 54mm | |
| Meter Accuracy | 1 % | |
| Maximum Operating Temperature | 65°C | |
| Minimum Operating Temperature | -10°C | |
| Maximum Ampere Value | 3 A | |
| Standards/Approvals | VDE 0100-410:2018-10, DIN 43718, IEC 61010, DIN 43802, DIN 43807, IEC51/DINEN60051, DIN IEC 61554, IEC 529, UL 94 V-0, ISO 20653:2006-08, DIN 43701, EN 61010 | |
| Maximum Measurement | 3 A | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Analogue Panel Ammeter | ||
Current Type AC | ||
Moving Element Moving Iron | ||
Cutout Height 68mm | ||
Cutout Width 68mm | ||
Depth 54mm | ||
Meter Accuracy 1 % | ||
Maximum Operating Temperature 65°C | ||
Minimum Operating Temperature -10°C | ||
Maximum Ampere Value 3 A | ||
Standards/Approvals VDE 0100-410:2018-10, DIN 43718, IEC 61010, DIN 43802, DIN 43807, IEC51/DINEN60051, DIN IEC 61554, IEC 529, UL 94 V-0, ISO 20653:2006-08, DIN 43701, EN 61010 | ||
Maximum Measurement 3 A | ||
제외
- COO (Country of Origin):
- IN
RS PRO AC Analogue Panel Ammeter
The RS PRO 68mm x 68mm cut-out AC analogue panel ammeter has a measurement range of 0A to 3A input. The DIN style panel meter comprises of moving iron movements. It indicates true RMS value and is substantially independent of system waveform. The scales are calibrated down to 10% and can have overload scales of X2, X3, X5, or X6 to measure motor inrush current. The meter is housed in a moulded polycarbonate case and is suitable for measurement of AC currents for the frequency range of 15Hz to 400Hz.
Features and Benefits
• Operating temperature ranges between -10°C and 65°C
• Accuracy: 1%
• Pointer: Knife-edge type
• Pointer deflection: 0° to 90°
• Nominal range of use: 100mA to 100A direct connection
• Shock resistance: 15g for pulse duration 11 milliseconds
• Moulded square case suitable for mounting control/switchgear panels in machinery consoles
• Overload: 2 times nominal current (continuous)
• Relative humidity: Less than 75% annual average (noncondensing)
Certifications
• UL 94 V-0 approved
• 2014/30/EC (EMC directive)
• 2014/35/EC (low voltage directive)
• CE certified
• IP52 rated
• EN 61010
• VDE 0100-410: 2018-10 approved
• IEC 529
• IEC 61010
• ISO 20653: 2006-08
관련된 링크들
- RS PRO Analogue Panel Ammeter 40 A AC, 68 mm x 68 mm, 1 % Moving Iron
- RS PRO Analogue Panel Ammeter 80 A AC, 68 mm x 68 mm, 1 % Moving Iron
- RS PRO Analogue Panel Ammeter 60 A AC, 68 mm x 68 mm, 1 % Moving Iron
- RS PRO Analogue Panel Ammeter 50 A AC, 68 mm x 68 mm, 1 % Moving Iron
- RS PRO Analogue Panel Ammeter 200 A AC, 68 mm x 68 mm, 1 % Moving Iron
- RS PRO Analogue Panel Ammeter 25 A AC, 68 mm x 68 mm, 1 % Moving Iron
- RS PRO Analogue Panel Ammeter 100 A AC, 68 mm x 68 mm, 1 % Moving Iron
- RS PRO Analogue Panel Ammeter 250 A AC, 68 mm x 68 mm, 1 % Moving Iron