RS PRO Analogue Panel Ammeter 50 A AC, 45 mm x 45 mm, 1 % Moving Iron

대량 구매 할인 받기

5개 더 담고 ₩6,300.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩31,300.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 14 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩31,300.00-
5 - 24₩30,040.00₩6,300.00
25 +₩24,720.00₩164,500.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
186-2419
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Analogue Panel Ammeter

Current Type

AC

Moving Element

Moving Iron

Cutout Height

45mm

Cutout Width

45mm

Depth

72mm

Meter Accuracy

1 %

Maximum Operating Temperature

65°C

Minimum Operating Temperature

-10°C

Maximum Ampere Value

50 A

Standards/Approvals

DIN IEC 61554, UL 94 V-0, IEC 529, DIN 46200/46282, DIN 43802, 2014/35/EC (low voltage )), ISO 20653:2006-08, DIN 43807, DIN 43718, 93/68/EEC (CE )), VDE / VDI 3540, VDE 0100-410:2018-10, IEC 61010, 2014/30/EC (EMC )), IEC51/DINEN60051, EN 61010, DIN 43701

Series

RS PRO

Maximum Measurement

1000V, 100 A

제외

COO (Country of Origin):
IN

RS PRO AC Analogue Panel Ammeter


The RS PRO 45mm x 45mm cut-out AC analogue panel ammeter has a measurement range of 0A to 10A input, 0A to 100A scale and 50/5A CT. The DIN style panel meter comprises a moving iron movement. It indicates true RMS value and is substantially independent of system waveform. The scales are calibrated down to 10% and can have overload scales of X2, X3, X5, or X6 to measure motor inrush current. The meter is housed in a moulded polycarbonate case and is suitable for measurement of AC currents for the frequency range of 15Hz to 400Hz.

Features and Benefits


• Operating temperature ranges between -10°C and 65°C

• Accuracy: 1%

• Pointer: Knife-edge type

• Pointer deflection: 0° to 90°

• AC Ammeter nominal range: 100mA to 100A direct connection

• Shock resistance: 15g for pulse duration of 11 milliseconds

• Moulded square case suitable for mounting control/switchgear panels in machinery consoles

• Overload: 2 times nominal current (continuous)

• Relative humidity: Less than 75% annual average (noncondensing)

Certifications


• UL 94 V-0 approved

• 2014/30/EC (EMC directive)

• 2014/35/EC (low voltage directive)

• CE certified

• IP52 rated

• EN 61010

• VDE 0100-410: 2018-10 approved

• IEC 529

• IEC 61010

• ISO 20653: 2006-08

관련된 링크들