Panasonic 22 μF Capacitor 50V dc, Through Hole Radial Lead
- RS 제품 번호:
- 923-3142
- 제조사 부품 번호:
- ECEA1HN220U
- 제조업체:
- Panasonic
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
400개 더 담고 ₩4,800.00 할인 받기
View bulk pricing optionsSubtotal (1 Bag of 200 units)*
₩88,800.00
일시적 품절
- 2026년 12월 11일 부터 1,000 개 단위 배송
- 추가로 2027년 4월 12일 부터 2,000 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Bag* | 절감 |
|---|---|---|---|
| 200 - 200 | ₩444.00 | ₩88,680.00 | - |
| 400 - 600 | ₩432.00 | ₩86,440.00 | ₩4,800.00 |
| 800 + | ₩426.00 | ₩85,120.00 | ₩14,400.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 923-3142
- 제조사 부품 번호:
- ECEA1HN220U
- 제조업체:
- Panasonic
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Panasonic | |
| Product Type | Capacitor | |
| Capacitance | 22μF | |
| Voltage | 50V dc | |
| Construction | Radial Can | |
| Mount Type | Through Hole | |
| Packaging | Bag | |
| Polarity | Bipolar | |
| Height | 11.5mm | |
| Length | 11.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 8mm | |
| Capacitor Ripple Current | 90mA | |
| Pin Count | 2 | |
| Termination Type | Radial Lead | |
| Maximum Operating Temperature | 85°C | |
| Lead Pitch | 3.5mm | |
| Standards/Approvals | RoHS | |
| Lifetime | 2000 h | |
| Automotive Standard | AEC-Q200 | |
| Leakage Current | 36μA | |
| Series | SU-A (Bi-Polar) | |
| Tolerance | ±20 % | |
| Dissipation Factor | 8% | |
| 모두 선택 | ||
|---|---|---|
브랜드 Panasonic | ||
Product Type Capacitor | ||
Capacitance 22μF | ||
Voltage 50V dc | ||
Construction Radial Can | ||
Mount Type Through Hole | ||
Packaging Bag | ||
Polarity Bipolar | ||
Height 11.5mm | ||
Length 11.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Capacitor Ripple Current 90mA | ||
Pin Count 2 | ||
Termination Type Radial Lead | ||
Maximum Operating Temperature 85°C | ||
Lead Pitch 3.5mm | ||
Standards/Approvals RoHS | ||
Lifetime 2000 h | ||
Automotive Standard AEC-Q200 | ||
Leakage Current 36μA | ||
Series SU-A (Bi-Polar) | ||
Tolerance ±20 % | ||
Dissipation Factor 8% | ||
- COO (Country of Origin):
- JP
Panasonic SU Bi-Polar Series
Panasonic SU Series are bipolar electrolytic capacitors. These radial capacitors offer 2000 hours endurance at +85°C.
Applications
Bipolar
Radial lead type
High reliability
Long life
Low impedance
High ripple current
Surface mount
Panasonic SU Series electrolytic capacitors are recommended for use in applications where polarity can change. Their high reliability makes them suitable for use in industrial instruments and crossover networks in high fidelity systems.
Note
Product may be marked with + / -
관련된 링크들
- Panasonic 22 μF Capacitor 50V dc, Through Hole - ECEA1HN220U Radial Lead
- Panasonic 47 μF Capacitor 50V dc, Radial Radial Lead
- Panasonic 47 μF Capacitor 50V dc, Radial - ECEA1HN470U Radial Lead
- Panasonic 22 μF Capacitor 25V dc, Radial Radial Lead
- Panasonic 22 μF Capacitor 35V dc, Through Hole - ECEA1VN220U Radial Lead
- Panasonic 10 μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole Radial Lead
- Panasonic 100 μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole Radial Lead
- Panasonic 22 μF Capacitor 35V dc, Radial, Through Hole Radial Lead