Cornell-Dubilier 820 μF Capacitor 250V, Through Hole - 381LQ821M250K032 Radial Lead

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
871-4035
제조사 부품 번호:
381LQ821M250K032
제조업체:
Cornell-Dubilier
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Cornell-Dubilier

Product Type

Capacitor

Capacitance

820μF

Voltage

250V

Construction

Radial Can

Mount Type

Through Hole

Packaging

Bulk

Polarity

Polar

Length

35mm

Minimum Operating Temperature

-40°C

Diameter

30mm

Termination Type

Radial Lead

Capacitor Ripple Current

2.8A

Pin Count

2

Maximum Operating Temperature

85°C

Lifetime

8000 h

Standards/Approvals

RoHS

Lead Pitch

10mm

Tolerance

±20 %

Series

381LQ

Equivalent Series Resistance ESR

202mΩ

Automotive Standard

No

COO (Country of Origin):
MY

Cornell-Dubilier 381LQ Series


Cornell-Dubilier 381LQ series snap-in aluminium electrolytic capacitors offer a long life and high capacitance per can size. The 381LQ a new can-closure method that permits installing capacitor elements into smaller cans.

High temperature range

Compact can size

Long life

High capacitance per can size

관련된 링크들