Nichicon 6800 μF Capacitor 35V dc, Snap-in
- RS 제품 번호:
- 846-6934
- 제조사 부품 번호:
- LGU1V682MELZ
- 제조업체:
- Nichicon
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
64개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 pack of 2 units)*
₩15,020.00
일시적 품절
- 2027년 8월 02일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 2 - 62 | ₩7,510.00 | ₩15,020.00 | - |
| 64 - 124 | ₩7,340.00 | ₩14,680.00 | 2% |
| 126 + | ₩7,180.00 | ₩14,360.00 | 4% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 846-6934
- 제조사 부품 번호:
- LGU1V682MELZ
- 제조업체:
- Nichicon
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Nichicon | |
| Product Type | Capacitor | |
| Capacitance | 6800μF | |
| Voltage | 35V dc | |
| Construction | Radial Can | |
| Mount Type | Snap-in | |
| Polarity | Polar | |
| Height | 40mm | |
| Length | 40mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 22mm | |
| Capacitor Ripple Current | 2.4A | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 3000 h | |
| Standards/Approvals | RoHS | |
| Lead Pitch | 10mm | |
| Tolerance | ±20 % | |
| Leakage Current | 1.5mA | |
| Series | GU | |
| Automotive Standard | No | |
| Dissipation Factor | 35% | |
| 모두 선택 | ||
|---|---|---|
브랜드 Nichicon | ||
Product Type Capacitor | ||
Capacitance 6800μF | ||
Voltage 35V dc | ||
Construction Radial Can | ||
Mount Type Snap-in | ||
Polarity Polar | ||
Height 40mm | ||
Length 40mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 22mm | ||
Capacitor Ripple Current 2.4A | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 3000 h | ||
Standards/Approvals RoHS | ||
Lead Pitch 10mm | ||
Tolerance ±20 % | ||
Leakage Current 1.5mA | ||
Series GU | ||
Automotive Standard No | ||
Dissipation Factor 35% | ||
- COO (Country of Origin):
- MY
Aluminium Electrolytic Capacitors GU Series 105°C
Nichicon GU Series Snap-In Aluminium Electrolytic Capacitors can withstand 3000 hours of rated ripple current application. The snap-in terminal GU Series Aluminium Electrolytic Capacitors from Nichicon offer a large capacitance range with voltages ranging from 16 to 450V. These high performance capacitors have a wide temperature range which is ideal for applications such as uninterruptible power supplies, electric pump motors, and AC servomotors.
Snap-In terminals
Endurance rating ripple current 3000 hours guaranteed
PET sleeve (non PVC)
Lead-free terminal plating
관련된 링크들
- Nichicon 6800 μF Capacitor 35V dc, Snap-in - LGU1V682MELZ
- Nichicon 6800 μF Capacitor 50V dc, Snap-in
- Nichicon 6800 μF Capacitor 63V dc, Snap-in - LGU1J682MELC
- Nichicon 6800 μF Capacitor 50V dc, Snap-in - LGU1H682MELA
- Nichicon 6800 μF Capacitor 35V dc, Snap-in - LLS1V682MELA
- Nichicon 3300 μF Capacitor 35V dc, Snap-in - LGU1V332MELZ
- Nichicon 6800 μF Capacitor 100V dc, Snap-in
- Nichicon 6800 μF Capacitor 63V dc, Snap-in - LLS1J682MELB