Wurth Elektronik 100 nF Capacitor 50 V, 50V dc, Surface - 865250640001 Solder
- RS 제품 번호:
- 839-5117
- 제조사 부품 번호:
- 865250640001
- 제조업체:
- Wurth Elektronik
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 839-5117
- 제조사 부품 번호:
- 865250640001
- 제조업체:
- Wurth Elektronik
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Wurth Elektronik | |
| Product Type | Capacitor | |
| Capacitance | 100nF | |
| Voltage | 50V, 50V | |
| Mount Type | Surface | |
| Construction | Cylindrical Can | |
| Packaging | Tape & Reel | |
| Height | 3.85mm | |
| Polarity | Polar | |
| Length | 5.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 5.5mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Lifetime | 2000 h, 2000 h | |
| Standards/Approvals | No | |
| Lead Pitch | 1mm | |
| Leakage Current | 10μA | |
| Series | WCAP-ASNP | |
| Automotive Standard | No | |
| Tolerance | ±20 % | |
| Dissipation Factor | 15%, 15% | |
| 모두 선택 | ||
|---|---|---|
브랜드 Wurth Elektronik | ||
Product Type Capacitor | ||
Capacitance 100nF | ||
Voltage 50V, 50V | ||
Mount Type Surface | ||
Construction Cylindrical Can | ||
Packaging Tape & Reel | ||
Height 3.85mm | ||
Polarity Polar | ||
Length 5.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 5.5mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Lifetime 2000 h, 2000 h | ||
Standards/Approvals No | ||
Lead Pitch 1mm | ||
Leakage Current 10μA | ||
Series WCAP-ASNP | ||
Automotive Standard No | ||
Tolerance ±20 % | ||
Dissipation Factor 15%, 15% | ||
Wurth Elektronik SMD Non-Polar WCAP-ASNP Series Capacitors
WCAP-ASNP are non-polarised Aluminium Electrolytic Capacitor Series
Features and Benefits
• Load life: 2000 h @ +85°C
• Operating temperature: -40°C to +85°C
• Reflow soldering recommended
관련된 링크들
- Wurth Elektronik 100 nF Capacitor 50 V, 50V dc, Surface - 865250640001 Solder
- Wurth Elektronik 220 nF Capacitor 50 V, 50V dc, Surface - 865250640002 Solder
- Wurth Elektronik 330 nF Capacitor 50 V, 50V dc, Surface - 865250640003 Solder
- Wurth Elektronik 330 nF Capacitor 50 V, 50V dc, Surface - 865090640003 Solder
- Wurth Elektronik 220 nF Capacitor 50V dc, Surface Solder
- Wurth Elektronik 330 nF Capacitor 50V dc, Surface Solder
- Wurth Elektronik 470 nF Capacitor 50V dc, Surface Solder
- Wurth Elektronik 220 nF Capacitor 50V dc, Surface Solder - 865090640002