Wurth Elektronik 4.7 μF Capacitor 250V dc, Radial, Through Hole Radial Lead
- RS 제품 번호:
- 839-5019
- 제조사 부품 번호:
- 860131175004
- 제조업체:
- Wurth Elektronik
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 Bag of 10 units)*
₩6,840.00
재고있음
- 추가로 2026년 11월 09일 부터 110 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Bag* |
|---|---|---|
| 10 + | ₩684.00 | ₩6,840.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 839-5019
- 제조사 부품 번호:
- 860131175004
- 제조업체:
- Wurth Elektronik
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Wurth Elektronik | |
| Capacitance | 4.7μF | |
| Product Type | Capacitor | |
| Voltage | 250V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Packaging | Ammo Pack | |
| Height | 12.5mm | |
| Polarity | Polar | |
| Length | 12.5mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 10mm | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 60mA | |
| Termination Type | Radial Lead | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Lead Pitch | 5mm | |
| Lifetime | 2000 h | |
| Automotive Standard | No | |
| Series | WCAP-ATET | |
| Leakage Current | 23.5μA | |
| Tolerance | ±20 % | |
| Dissipation Factor | 10% | |
| 모두 선택 | ||
|---|---|---|
브랜드 Wurth Elektronik | ||
Capacitance 4.7μF | ||
Product Type Capacitor | ||
Voltage 250V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Packaging Ammo Pack | ||
Height 12.5mm | ||
Polarity Polar | ||
Length 12.5mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 10mm | ||
Pin Count 2 | ||
Capacitor Ripple Current 60mA | ||
Termination Type Radial Lead | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Lead Pitch 5mm | ||
Lifetime 2000 h | ||
Automotive Standard No | ||
Series WCAP-ATET | ||
Leakage Current 23.5μA | ||
Tolerance ±20 % | ||
Dissipation Factor 10% | ||
- COO (Country of Origin):
- CN
Aluminium Electrolytic Capacitor WCAP-ATET Series 125°C
WCAP-ATET Aluminium Electrolytic Capacitor series
Features and Benefits
• High temperature product series
• Load life: 1000 h to 2000 h @ +125°C
• Reflow soldering recommended
• Operating temperature: -40°C to +125°C for UR < 250 V
-25 °C to +125°C for UR ≥ 250 V
관련된 링크들
- Wurth Elektronik 4.7 μF Capacitor 250V dc, Radial, Through Hole - 860131175004 Radial Lead
- Wurth Elektronik 1 μF Capacitor 250V dc, Radial, Through Hole Radial Lead
- Wurth Elektronik 10 μF Capacitor 250V dc, Radial, Through Hole Radial Lead
- Wurth Elektronik 10 μF Capacitor 250V dc, Radial, Through Hole - 860241175001 Radial Lead
- Wurth Elektronik 1 μF Capacitor 250V dc, Radial, Through Hole - 860131173001 Radial Lead
- Wurth Elektronik 22 μF Capacitor 250V dc, Through Hole Radial Lead
- Wurth Elektronik 150 μF Capacitor 250V dc, Through Hole Radial Lead
- Wurth Elektronik 47 μF Capacitor 250V dc, Through Hole Radial Lead