CHEMI-CON 820 μF Capacitor 63V dc, Radial, Through Hole Radial Lead
- RS 제품 번호:
- 814-3262
- 제조사 부품 번호:
- EGPA630ELL821ML30S
- 제조업체:
- CHEMI-CON
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
126개 더 담고 ₩16,380.00 할인 받기
View bulk pricing optionsSubtotal (1 pack of 2 units)*
₩11,620.00
재고있음
- 추가로 2026년 11월 09일 부터 304 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 2 - 124 | ₩5,810.00 | ₩11,620.00 | - |
| 126 - 248 | ₩5,680.00 | ₩11,360.00 | ₩16,380.00 |
| 250 + | ₩5,560.00 | ₩11,120.00 | ₩62,500.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 814-3262
- 제조사 부품 번호:
- EGPA630ELL821ML30S
- 제조업체:
- CHEMI-CON
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | CHEMI-CON | |
| Capacitance | 820μF | |
| Product Type | Capacitor | |
| Voltage | 63V dc | |
| Construction | Radial Can | |
| Mount Type | Radial, Through Hole | |
| Packaging | Bulk | |
| Height | 31.5mm | |
| Polarity | Polar | |
| Length | 30mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 16mm | |
| Capacitor Ripple Current | 2.3A | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 5000 h | |
| Lead Pitch | 7.5mm | |
| Equivalent Series Resistance ESR | 1.3Ω | |
| Tolerance | ±20 % | |
| Leakage Current | 4μA | |
| Automotive Standard | AEC-Q200 | |
| Series | GPA | |
| Dissipation Factor | 10% | |
| 모두 선택 | ||
|---|---|---|
브랜드 CHEMI-CON | ||
Capacitance 820μF | ||
Product Type Capacitor | ||
Voltage 63V dc | ||
Construction Radial Can | ||
Mount Type Radial, Through Hole | ||
Packaging Bulk | ||
Height 31.5mm | ||
Polarity Polar | ||
Length 30mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 16mm | ||
Capacitor Ripple Current 2.3A | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Lifetime 5000 h | ||
Lead Pitch 7.5mm | ||
Equivalent Series Resistance ESR 1.3Ω | ||
Tolerance ±20 % | ||
Leakage Current 4μA | ||
Automotive Standard AEC-Q200 | ||
Series GPA | ||
Dissipation Factor 10% | ||
GPA Series Miniature Aluminium Electrolytic Capacitors
GPA Series miniature Al electrolytic capacitors are downsized, low impedance and high-ripple current version of GXE series
Guaranteed short time at 150℃ and long life at 125℃
Specified ESR after endurance test
For high ripple current automotive applications, (Direct fuel injection and electric power steering etc.)
관련된 링크들
- CHEMI-CON 820 μF Capacitor 63V dc, Radial, Through Hole - EGPA630ELL821ML30S Radial Lead
- CHEMI-CON 1500 μF Capacitor 63V dc, Through Hole Radial Lead
- CHEMI-CON 3300 μF Capacitor 35V dc, Radial, Through Hole Radial Lead
- CHEMI-CON 3900 μF Capacitor 25V dc, Radial, Through Hole Radial Lead
- CHEMI-CON 2200 μF Capacitor 50V dc, Radial, Through Hole Radial Lead
- CHEMI-CON 1800 μF Capacitor 35V dc, Through Hole Radial Lead
- CHEMI-CON 1500 μF Capacitor 63V dc, Through Hole - EGPA630ELL152MM35S Radial Lead
- CHEMI-CON 2200 μF Capacitor 50V dc, Radial, Through Hole - EGPA500ELL222ML40S Radial Lead