CHEMI-CON 1000 μF Capacitor 35V dc, Through Hole - EGPA350ELL102MK25S Radial Lead

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
포장 옵션
RS 제품 번호:
814-3142
제조사 부품 번호:
EGPA350ELL102MK25S
제조업체:
CHEMI-CON
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

CHEMI-CON

Capacitance

1000μF

Product Type

Capacitor

Voltage

35V dc

Mount Type

Through Hole

Construction

Radial Can

Packaging

Bulk

Polarity

Polar

Height

26.5mm

Length

25mm

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Capacitor Ripple Current

2.3A

Pin Count

2

Termination Type

Radial Lead

Maximum Operating Temperature

125°C

Lead Pitch

5mm

Standards/Approvals

RoHS

Lifetime

5000 h

Series

GPA

Equivalent Series Resistance ESR

1.6Ω

Leakage Current

4μA

Tolerance

±20 %

Automotive Standard

AEC-Q200

Dissipation Factor

12%

GPA Series Miniature Aluminium Electrolytic Capacitors


GPA Series miniature Al electrolytic capacitors are downsized, low impedance and high-ripple current version of GXE series

Guaranteed short time at 150℃ and long life at 125℃

Specified ESR after endurance test

For high ripple current automotive applications, (Direct fuel injection and electric power steering etc.)

관련된 링크들