Nichicon 220 μF Capacitor 16V dc, Through Hole Radial Lead
- RS 제품 번호:
- 763-9680
- 제조사 부품 번호:
- PLX1C221MDL1
- 제조업체:
- Nichicon
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
50개 더 담고 ₩6,000.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩5,360.00
마지막 RS 재고
- 최종적인 622 개 unit(s)이 배송 준비 됨
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 49 | ₩5,360.00 | - |
| 50 - 99 | ₩5,240.00 | ₩6,000.00 |
| 100 + | ₩5,100.00 | ₩26,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 763-9680
- 제조사 부품 번호:
- PLX1C221MDL1
- 제조업체:
- Nichicon
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Nichicon | |
| Product Type | Capacitor | |
| Capacitance | 220μF | |
| Voltage | 16V dc | |
| Construction | Radial Can | |
| Mount Type | Through Hole | |
| Packaging | Box | |
| Height | 11.5mm | |
| Polarity | Polar | |
| Length | 12mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 2.4A | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 3000 h | |
| Lead Pitch | 3.5mm | |
| Equivalent Series Resistance ESR | 25mΩ | |
| Automotive Standard | No | |
| Leakage Current | 704μA | |
| Tolerance | ±20 % | |
| Series | LX | |
| Dissipation Factor | 12% | |
| 모두 선택 | ||
|---|---|---|
브랜드 Nichicon | ||
Product Type Capacitor | ||
Capacitance 220μF | ||
Voltage 16V dc | ||
Construction Radial Can | ||
Mount Type Through Hole | ||
Packaging Box | ||
Height 11.5mm | ||
Polarity Polar | ||
Length 12mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 2.4A | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Lifetime 3000 h | ||
Lead Pitch 3.5mm | ||
Equivalent Series Resistance ESR 25mΩ | ||
Automotive Standard No | ||
Leakage Current 704μA | ||
Tolerance ±20 % | ||
Series LX | ||
Dissipation Factor 12% | ||
- COO (Country of Origin):
- JP
LX Series
Design for use in areas that require high reliability, high voltage, low ESR and high ripple currents
Also has a long life at 125°C
Suitable for lead free flow soldering
관련된 링크들
- Nichicon 220 μF Capacitor 16V dc, Through Hole - PLX1C221MDL1 Radial Lead
- Nichicon 47 μF Capacitor 50V dc, Radial, Through Hole Radial Lead
- Nichicon 270 μF Capacitor 20V dc, Radial, Through Hole Radial Lead
- Nichicon 100 μF Capacitor 35V dc, Radial, Through Hole Radial Lead
- Nichicon 47 μF Capacitor 50V dc, Radial, Through Hole - PLX1H470MDL1 Radial Lead
- Nichicon 100 μF Capacitor 35V dc, Radial, Through Hole - PLX1V101MDL1 Radial Lead
- Nichicon 270 μF Capacitor 20V dc, Radial, Through Hole - PLX1D271MDL1 Radial Lead
- Nichicon 22 μF Capacitor 50V dc, Through Hole - PLX1H220MCL1 Radial Lead