Rubycon 100 μF Capacitor 16V dc, Radial, Through Hole Radial Lead
- RS 제품 번호:
- 763-9396
- 제조사 부품 번호:
- 16PK100MEFC5X11
- 제조업체:
- Rubycon
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 763-9396
- 제조사 부품 번호:
- 16PK100MEFC5X11
- 제조업체:
- Rubycon
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Rubycon | |
| Capacitance | 100μF | |
| Product Type | Capacitor | |
| Voltage | 16V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Cylindrical Can | |
| Polarity | Polar | |
| Height | 11mm | |
| Length | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 5mm | |
| Capacitor Ripple Current | 175mA | |
| Pin Count | 2 | |
| Termination Type | Radial Lead | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Width | 5mm | |
| Lifetime | 2000 h | |
| Lead Pitch | 2mm | |
| Series | PK | |
| Tolerance | ±20 % | |
| Leakage Current | 0pA | |
| Automotive Standard | No | |
| Dissipation Factor | 20% | |
| 모두 선택 | ||
|---|---|---|
브랜드 Rubycon | ||
Capacitance 100μF | ||
Product Type Capacitor | ||
Voltage 16V dc | ||
Mount Type Radial, Through Hole | ||
Construction Cylindrical Can | ||
Polarity Polar | ||
Height 11mm | ||
Length 11mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 5mm | ||
Capacitor Ripple Current 175mA | ||
Pin Count 2 | ||
Termination Type Radial Lead | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Width 5mm | ||
Lifetime 2000 h | ||
Lead Pitch 2mm | ||
Series PK | ||
Tolerance ±20 % | ||
Leakage Current 0pA | ||
Automotive Standard No | ||
Dissipation Factor 20% | ||
PK Series
관련된 링크들
- Rubycon 100 μF Capacitor 16V dc, Radial, Through Hole - 16PK100MEFC5X11 Radial Lead
- Rubycon 220 μF Capacitor 16V dc, Radial, Through Hole Radial Lead
- Rubycon 470 μF Capacitor 16V dc, Radial, Through Hole Radial Lead
- Rubycon 100 μF Capacitor 25V dc, Through Hole Radial Lead
- Rubycon 100 μF Capacitor 250V dc, Radial, Through Hole - 250PK100MEFC16X25 Radial Lead
- Rubycon 220 μF Capacitor 16V dc, Radial, Through Hole - 16PK220MEFC6.3X11 Radial Lead
- Rubycon 470 μF Capacitor 16V dc, Radial, Through Hole - 16PK470MEFC8X11.5 Radial Lead
- Rubycon 100 μF Capacitor 50V dc, Radial, Through Hole - 50PK100MEFC8X11.5 Radial Lead