Panasonic 470 μF Capacitor 25V dc, Surface Solder - EEEHA1E471P

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 pack of 5 units)*

₩6,500.00

Add to Basket
수량 선택 또는 입력
단종되는 중
  • 최종적인 4,790 개 unit(s)이 배송 준비 됨

수량
한팩당
한팩당*
5 - 120₩1,300.00₩6,500.00
125 - 245₩1,272.00₩6,360.00
250 +₩1,248.00₩6,240.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
747-2897
Distrelec 제품 번호:
304-45-760
제조사 부품 번호:
EEEHA1E471P
제조업체:
Panasonic
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Panasonic

Capacitance

470μF

Product Type

Capacitor

Voltage

25V dc

Mount Type

Surface

Packaging

Tape & Reel

Height

10.2mm

Polarity

Polar

Length

12mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Pin Count

2

Termination Type

Solder

Maximum Operating Temperature

105°C

Lifetime

1000 h

Standards/Approvals

RoHS

Tolerance ±

0.2

Series

HA SMD

Leakage Current

117.5μA

Automotive Standard

AEC-Q200

Ripple Current

360mA

Dissipation Factor

0.16%

COO (Country of Origin):
MY

HA Series


Panasonic HA Series Type V electrolytic capacitors provide 1000 hours endurance at +105°C.

AEC-Q200 qualified (some deviations apply)

Compact size

High ripple current

High reliability

Low impedance

Long life

Surface mount

Applications


Panasonic HA Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. HA Series Type V aluminium capacitors can be utilised in home appliances including Air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.

관련된 링크들