Panasonic 100 μF Aluminium Electrolytic Capacitor 16V dc, Through Hole - EEUHD1C101 Radial Lead
- RS 제품 번호:
- 744-1990
- Distrelec 제품 번호:
- 304-45-811
- 제조사 부품 번호:
- EEUHD1C101
- 제조업체:
- Panasonic
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 10 units)*
₩5,420.00
일시적 품절
- 2027년 4월 26일 부터 1,990 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 10 - 40 | ₩542.00 | ₩5,420.00 |
| 50 - 90 | ₩528.00 | ₩5,280.00 |
| 100 + | ₩518.00 | ₩5,180.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 744-1990
- Distrelec 제품 번호:
- 304-45-811
- 제조사 부품 번호:
- EEUHD1C101
- 제조업체:
- Panasonic
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Panasonic | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Capacitance | 100μF | |
| Voltage | 16V dc | |
| Mount Type | Through Hole | |
| Construction | Radial Can | |
| Packaging | Bag | |
| Height | 11mm | |
| Polarity | Polar | |
| Length | 11mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 5mm | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 110mA | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 2mm | |
| Lifetime | 1000 h | |
| Standards/Approvals | RoHS | |
| Series | HD-A | |
| Automotive Standard | AEC-Q200 | |
| Tolerance | ±20 % | |
| Leakage Current | 3μA | |
| Dissipation Factor | 200% | |
| 모두 선택 | ||
|---|---|---|
브랜드 Panasonic | ||
Product Type Aluminium Electrolytic Capacitor | ||
Capacitance 100μF | ||
Voltage 16V dc | ||
Mount Type Through Hole | ||
Construction Radial Can | ||
Packaging Bag | ||
Height 11mm | ||
Polarity Polar | ||
Length 11mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 5mm | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 110mA | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 2mm | ||
Lifetime 1000 h | ||
Standards/Approvals RoHS | ||
Series HD-A | ||
Automotive Standard AEC-Q200 | ||
Tolerance ±20 % | ||
Leakage Current 3μA | ||
Dissipation Factor 200% | ||
Panasonic HD-A Series Aluminium Electrolytic Capacitor, 100μF Capacitance, 16V DC Voltage - EEUHD1C101
This aluminium electrolytic capacitor is designed for a range of electronic applications, offering reliable performance in a Compact size. The capacitor features a capacitance of 100 μF and operates at a voltage of 16V DC. With dimensions of 5mm (diameter) x 11mm (length), it is Ideal for integration into space-constrained designs, ensuring efficient operation across various temperature ranges.
Features & Benefits
• Polarised design for enhanced reliability in circuits
• Rated voltage ensures safe operation at 16V
• High ripple current capacity supports stable performance
• Low leakage current optimises power efficiency
• Lifetime of 1000 hours guarantees durability
• Compact dimensions allow for flexible mounting options
Applications
• Used in power supply circuits for electronic devices
• Ideal for requiring Compact size
• Suitable for automation and control systems
• Integrated into various electrical and mechanical devices
• Employed in consumer electronics for stable functioning
What is the significance of the radial mounting type?
The radial mounting type allows the capacitor to be installed easily in printed circuit boards, enabling efficient space utilisation while ensuring a secure connection.
How does the capacitor perform in extreme temperatures?
This component operates effectively between -55 °C and +105 °C, making it suitable for diverse environments, from cold conditions to high-temperature applications.
What should I consider when using this capacitor in my circuits?
It is Crucial to ensure that the voltage does not exceed the rated 16V, and appropriate measures should be taken to accommodate the polarised nature of the capacitor in your circuit designs.
What is the impact of ripple current on the capacitor's performance?
The capacitor's Ability to handle a ripple current of 110 mA ensures minimal voltage fluctuations, which is essential for maintaining stAbility in electronic circuits.
관련된 링크들
- Panasonic 100 μF Aluminium Electrolytic Capacitor 16V dc, Through Hole - EEUHD1C101 Radial Lead
- Panasonic 100 μF Electrolytic Capacitor 25V, Radial - EEUHD1E101B Radial
- Panasonic 47 μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EEUHD1E470 Radial Lead
- Panasonic 6800 μF Aluminium Electrolytic Capacitor 35V dc, Through Hole - EEUHD1V682 Radial Lead
- Panasonic 100 μF Capacitor 50V dc, Radial, Through Hole - EEUHD1H101 Radial Lead
- Panasonic 100 μF Capacitor 35V dc, Radial, Through Hole - EEUHD1V101 Radial Lead
- Panasonic 100 μF Capacitor 25V dc, Radial, Through Hole - EEUHD1E101 Radial Lead
- Panasonic 100 μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - EEUFR1C101 Radial Lead