Panasonic 2200 μF Capacitor 25V dc, Radial, Through Hole - EEUTP1E222 Radial Lead
- RS 제품 번호:
- 732-8229
- Distrelec 제품 번호:
- 301-08-340
- 제조사 부품 번호:
- EEUTP1E222
- 제조업체:
- Panasonic
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
25개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩5,640.00
일시적 품절
- 2026년 11월 24일 부터 2 개 단위 배송
- 추가로 2027년 1월 26일 부터 400 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 24 | ₩5,640.00 | - |
| 25 - 49 | ₩5,520.00 | 2% |
| 50 + | ₩5,400.00 | 4% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 732-8229
- Distrelec 제품 번호:
- 301-08-340
- 제조사 부품 번호:
- EEUTP1E222
- 제조업체:
- Panasonic
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Panasonic | |
| Capacitance | 2200μF | |
| Product Type | Capacitor | |
| Voltage | 25V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Packaging | Bag | |
| Height | 25mm | |
| Polarity | Polar | |
| Length | 20mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 16mm | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 2.8A | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 135°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 5000 h | |
| Lead Pitch | 7.5mm | |
| Automotive Standard | AEC-Q200 | |
| Series | TP-A | |
| Leakage Current | 550μA | |
| Tolerance | ±20 % | |
| Equivalent Series Resistance ESR | 22mΩ | |
| Dissipation Factor | 8% | |
| 모두 선택 | ||
|---|---|---|
브랜드 Panasonic | ||
Capacitance 2200μF | ||
Product Type Capacitor | ||
Voltage 25V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Packaging Bag | ||
Height 25mm | ||
Polarity Polar | ||
Length 20mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 16mm | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 2.8A | ||
Pin Count 2 | ||
Maximum Operating Temperature 135°C | ||
Standards/Approvals RoHS | ||
Lifetime 5000 h | ||
Lead Pitch 7.5mm | ||
Automotive Standard AEC-Q200 | ||
Series TP-A | ||
Leakage Current 550μA | ||
Tolerance ±20 % | ||
Equivalent Series Resistance ESR 22mΩ | ||
Dissipation Factor 8% | ||
- COO (Country of Origin):
- JP
TP Series
Panasonic TP Series Type A electrolytic capacitors feature excellent endurance between 2000 and 5000 hours(dependent on case size) at +125°C. At +135°C, the endurance is between 1000 and 2000 hours(dependent on case size). At high frequency, these radial capacitors provide high ripple current, approximately 20% to 40% high then the TA series.
Compact size
Smaller than the Panasonic TA Series
AEC-Q200 qualified (some deviations apply)
High reliability
Low impedance
Long life
Applications
Panasonic TP Series Type A electrolytic capacitors are suitable for use in industrial instruments due to their high reliability.
관련된 링크들
- Panasonic 2200 μF Capacitor 25V dc, Radial, Through Hole - EEUTP1E222 Radial Lead
- Panasonic 2200 μF Capacitor 25V dc, Radial, Through Hole - EEUTP1E222S Radial Lead
- Panasonic 2200 μF Capacitor 35V dc, Radial, Through Hole - EEUTP1V222 Radial Lead
- Panasonic 2200 μF Capacitor 25V dc, Radial - EEUFR1E222S Radial Lead
- Panasonic 2200 μF Capacitor 25V dc, Radial, Through Hole - EEUFC1E222 Radial Lead
- Panasonic 2200 μF Capacitor 25V dc, Radial, Through Hole - EEUFK1E222S Radial Lead
- Panasonic 2200 μF Capacitor 25V dc, Radial, Through Hole - EEUFK1E222L Radial Lead
- Panasonic 2200 μF Capacitor 25V dc, Radial, Through Hole - EEUFR1E222L Radial Lead