Panasonic 220 μF Capacitor 10V dc, Surface Mount Solder - EEETP1A221AP
- RS 제품 번호:
- 726-9809
- 제조사 부품 번호:
- EEETP1A221AP
- 제조업체:
- Panasonic
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 5 units)*
₩11,460.00
제한된 재고
- 250 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 5 - 120 | ₩2,292.00 | ₩11,460.00 |
| 125 - 245 | ₩2,240.00 | ₩11,200.00 |
| 250 + | ₩2,188.00 | ₩10,940.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 726-9809
- 제조사 부품 번호:
- EEETP1A221AP
- 제조업체:
- Panasonic
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Panasonic | |
| Product Type | Capacitor | |
| Capacitance | 220μF | |
| Voltage | 10V dc | |
| Mount Type | Surface Mount | |
| Packaging | Tape | |
| Height | 10.2mm | |
| Polarity | Polar | |
| Length | 10mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 8mm | |
| Pin Count | 2 | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Lifetime | 3000 h | |
| Standards/Approvals | RoHS | |
| Series | TP-V | |
| Automotive Standard | AEC-Q200 | |
| Equivalent Series Resistance ESR | 3Ω | |
| Leakage Current | 22μA | |
| Ripple Current | 270mA | |
| Tolerance ± | 0.2 | |
| Dissipation Factor | 0.3% | |
| 모두 선택 | ||
|---|---|---|
브랜드 Panasonic | ||
Product Type Capacitor | ||
Capacitance 220μF | ||
Voltage 10V dc | ||
Mount Type Surface Mount | ||
Packaging Tape | ||
Height 10.2mm | ||
Polarity Polar | ||
Length 10mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Pin Count 2 | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Lifetime 3000 h | ||
Standards/Approvals RoHS | ||
Series TP-V | ||
Automotive Standard AEC-Q200 | ||
Equivalent Series Resistance ESR 3Ω | ||
Leakage Current 22μA | ||
Ripple Current 270mA | ||
Tolerance ± 0.2 | ||
Dissipation Factor 0.3% | ||
TP High Temperature Reflow Series
Panasonic TP Series Type V electrolytic capacitors provide 3000 hours endurance at +125°C (or 2000 hours for the D8 size). After endurance, these surface mount capacitors feature lower ESR at low temperature. TP Type V aluminium capacitors can withstand high reflow temperatures.
AEC-Q200 qualified (some deviations apply)
High ripple current
High reliability
Low impedance
Long life
Surface mount
Applications
Panasonic TP Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in inverters, motor drivers, power supplies, measuring instruments, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as base stations, PCs, base stations, data centres and non-contact charge. TP Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.
SMT 125°C
관련된 링크들
- Panasonic 220 μF Capacitor 10V dc Solder - EEETP1A221AP
- Panasonic 220 μF Capacitor 35V dc, Surface Solder - EEETP1V221AP 500
- Panasonic 220 μF Capacitor 16V dc, Surface Solder - EEETP1C221AP 500
- Panasonic 220 μF Capacitor 35V dc, Surface Solder 500
- Panasonic 220 μF Capacitor 16V dc, Surface Solder 500
- Panasonic 100 μF Capacitor 25V dc, Surface Solder - EEETP1E101AP
- Panasonic 100 μF Aluminium Electrolytic Capacitor 35V, Surface Solder - EEETP1V101AP
- Panasonic 47 μF Aluminium Electrolytic Capacitor 35V, Surface Solder - EEETP1V470AP