Nichicon 82 μF Capacitor 250V dc, Through Hole Radial Lead
- RS 제품 번호:
- 715-2246
- 제조사 부품 번호:
- UCS2E820MHD
- 제조업체:
- Nichicon
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 pack of 5 units)*
₩16,940.00
일시적 품절
- 2027년 9월 30일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 5 + | ₩3,388.00 | ₩16,940.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 715-2246
- 제조사 부품 번호:
- UCS2E820MHD
- 제조업체:
- Nichicon
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Nichicon | |
| Capacitance | 82μF | |
| Product Type | Capacitor | |
| Voltage | 250V dc | |
| Mount Type | Through Hole | |
| Construction | Radial Can | |
| Polarity | Polar | |
| Height | 20mm | |
| Length | 20mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 16mm | |
| Capacitor Ripple Current | 1.4A | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 10000 h | |
| Standards/Approvals | No | |
| Lead Pitch | 7.5mm | |
| Tolerance | ±20 % | |
| Series | CS | |
| Automotive Standard | No | |
| Leakage Current | 100μA | |
| Dissipation Factor | 20% | |
| 모두 선택 | ||
|---|---|---|
브랜드 Nichicon | ||
Capacitance 82μF | ||
Product Type Capacitor | ||
Voltage 250V dc | ||
Mount Type Through Hole | ||
Construction Radial Can | ||
Polarity Polar | ||
Height 20mm | ||
Length 20mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 16mm | ||
Capacitor Ripple Current 1.4A | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 10000 h | ||
Standards/Approvals No | ||
Lead Pitch 7.5mm | ||
Tolerance ±20 % | ||
Series CS | ||
Automotive Standard No | ||
Leakage Current 100μA | ||
Dissipation Factor 20% | ||
Nichicon CS Series High Reliability
Nichicon CS Series Aluminium Electrolytic Capacitors are high reliability, miniature size products that have a 10,000 hour load life. The CS series features a wide temperature range, a rated voltage range of 200 to 450V, and high ripple current.
High reliability
High ripple current
Long life up to 10,000 hours
Lead free reflow soldering
관련된 링크들
- Nichicon 82 μF Capacitor 250V dc, Through Hole - UCS2E820MHD Radial Lead
- Nichicon 82 μF Capacitor 350V dc, Radial, Through Hole Radial Lead
- Nichicon 82 μF Capacitor 350V dc, Radial, Through Hole - UCS2V820MHD Radial Lead
- Nichicon 82 μF Capacitor 400V dc, Through Hole Radial Lead
- Nichicon 82 μF Capacitor 400V dc, Through Hole - UCS2G820MHD Radial Lead
- Nichicon 47 μF Capacitor 250V dc, Radial, Through Hole Radial Lead
- Nichicon 220 μF Capacitor 250V dc, Radial, Through Hole - UCS2E221MHD Radial Lead
- Nichicon 100 μF Capacitor 250V dc, Radial, Through Hole - UCS2E101MHD Radial Lead