Nichicon 100 μF Capacitor 160V dc, Radial, Through Hole PC Pin
- RS 제품 번호:
- 715-2186
- 제조사 부품 번호:
- UCS2C101MHD
- 제조업체:
- Nichicon
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 pack of 5 units)*
₩12,700.00
마지막 RS 재고
- 추가로 2026년 11월 23일 부터 30 개 단위 배송
- 2026년 11월 30일 부터 최종 255 개 단위 배송
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 5 + | ₩2,540.00 | ₩12,700.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 715-2186
- 제조사 부품 번호:
- UCS2C101MHD
- 제조업체:
- Nichicon
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Nichicon | |
| Capacitance | 100μF | |
| Product Type | Capacitor | |
| Voltage | 160V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Cylindrical Can | |
| Polarity | Polar | |
| Height | 25mm | |
| Length | 25mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 12.5mm | |
| Capacitor Ripple Current | 1.4A | |
| Termination Type | PC Pin | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Width | 12.5mm | |
| Lead Pitch | 5mm | |
| Lifetime | 10000 h | |
| Standards/Approvals | RoHS | |
| Series | CS | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Leakage Current | 100μA | |
| 모두 선택 | ||
|---|---|---|
브랜드 Nichicon | ||
Capacitance 100μF | ||
Product Type Capacitor | ||
Voltage 160V dc | ||
Mount Type Radial, Through Hole | ||
Construction Cylindrical Can | ||
Polarity Polar | ||
Height 25mm | ||
Length 25mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 12.5mm | ||
Capacitor Ripple Current 1.4A | ||
Termination Type PC Pin | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Width 12.5mm | ||
Lead Pitch 5mm | ||
Lifetime 10000 h | ||
Standards/Approvals RoHS | ||
Series CS | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Leakage Current 100μA | ||
Nichicon CS Series High Reliability
Nichicon CS Series Aluminium Electrolytic Capacitors are high reliability, miniature size products that have a 10,000 hour load life. The CS series features a wide temperature range, a rated voltage range of 200 to 450V, and high ripple current.
High reliability
High ripple current
Long life up to 10,000 hours
Lead free reflow soldering
관련된 링크들
- Nichicon 100 μF Capacitor 160V dc, Radial, Through Hole - UCS2C101MHD PC Pin
- Nichicon 100 μF Capacitor 160V dc, Radial, Through Hole - UCS2C101MHD1TO Radial Lead
- Nichicon 150 μF Capacitor 160V dc, Radial, Through Hole Radial Lead
- Nichicon 33 μF Capacitor 250V dc, Radial, Through Hole PC Pin
- Nichicon 47 μF Capacitor 450V dc, Radial, Through Hole PC Pin
- Nichicon 22 μF Capacitor 160V dc, Radial, Through Hole PC Pin
- Nichicon 10 μF Capacitor 160V dc, Radial, Through Hole PC Pin
- Nichicon 330 μF Capacitor 160V dc, Radial, Through Hole - UCS2C331MHD Radial Lead