Nichicon 150 μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - RNS1C151MDN1PH Radial Lead
- RS 제품 번호:
- 714-9593
- 제조사 부품 번호:
- RNS1C151MDN1PH
- 제조업체:
- Nichicon
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
130개 더 담고 ₩3,120.00 할인 받기
View bulk pricing optionsSubtotal (1 pack of 10 units)*
₩11,360.00
마지막 RS 재고
- 최종적인 410 개 unit(s)이 배송 준비 됨
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 10 - 120 | ₩1,136.00 | ₩11,360.00 | - |
| 130 - 240 | ₩1,112.00 | ₩11,120.00 | ₩3,120.00 |
| 250 + | ₩1,090.00 | ₩10,900.00 | ₩11,500.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 714-9593
- 제조사 부품 번호:
- RNS1C151MDN1PH
- 제조업체:
- Nichicon
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Nichicon | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Capacitance | 150μF | |
| Voltage | 16V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Polarity | Polar | |
| Height | 12.5mm | |
| Length | 12.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 5.5A | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 2000 h | |
| Lead Pitch | 5mm | |
| Equivalent Series Resistance ESR | 10mΩ | |
| Series | NS | |
| Tolerance | ±20 % | |
| Leakage Current | 360μA | |
| Automotive Standard | No | |
| Dissipation Factor | 6% | |
| 모두 선택 | ||
|---|---|---|
브랜드 Nichicon | ||
Product Type Aluminium Electrolytic Capacitor | ||
Capacitance 150μF | ||
Voltage 16V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Polarity Polar | ||
Height 12.5mm | ||
Length 12.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 5.5A | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 2000 h | ||
Lead Pitch 5mm | ||
Equivalent Series Resistance ESR 10mΩ | ||
Series NS | ||
Tolerance ±20 % | ||
Leakage Current 360μA | ||
Automotive Standard No | ||
Dissipation Factor 6% | ||
NS Series Solid Electrolytic Radial
Great Frequency & Temperature characteristics due to the Functional Polymer cathode
Low ESR at a high frequency range
High Ripple Current capability
Long life and high reliability
Applications include: Switching Power Supply and DC/DC Converter; Back-Up Power Supplies of CPU (VRM etc.) and Miniature high Power Supply
Solid Radial 105°C
관련된 링크들
- Nichicon 100 μF Aluminium Electrolytic Capacitor 20V dc, Radial, Through Hole - RNS1D101MDN1PH Radial Lead
- Nichicon 330 μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - RNS1C331MDN1PH Radial Lead
- Nichicon 820 μF Aluminium Electrolytic Capacitor 4V dc, Radial, Through Hole - RNS0G821MDN1PH Radial Lead
- Nichicon 33 μF Aluminium Electrolytic Capacitor 25V dc, Through Hole - RNS1E330MDN1PH Radial Lead
- Nichicon 150 μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole Radial Lead
- Nichicon 220 μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - RNS1A221MDN1PH PC Pin
- Nichicon 470 μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - RNS1A471MDN1PH PC Pin
- Nichicon 1000 μF Aluminium Electrolytic Capacitor 6.3V dc, Radial, Through Hole - RNS0J102MDN1PH PC Pin