Panasonic 68 μF Capacitor 100V dc, Surface Solder - EEEFK2A680AQ 200
- RS 제품 번호:
- 708-4002
- 제조사 부품 번호:
- EEEFK2A680AQ
- 제조업체:
- Panasonic
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 5 units)*
₩10,640.00
재고있음
- 1,230 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 5 - 45 | ₩2,128.00 | ₩10,640.00 |
| 50 - 95 | ₩2,076.00 | ₩10,380.00 |
| 100 + | ₩2,036.00 | ₩10,180.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 708-4002
- 제조사 부품 번호:
- EEEFK2A680AQ
- 제조업체:
- Panasonic
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Panasonic | |
| Capacitance | 68μF | |
| Product Type | Capacitor | |
| Voltage | 100V dc | |
| Mount Type | Surface | |
| Packaging | Carrier Tape | |
| Polarity | Polar | |
| Height | 13.5mm | |
| Length | 15mm | |
| Package/Case | 200 | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 12.5mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 5000 h | |
| Standards/Approvals | RoHS | |
| Series | FK SMD | |
| Equivalent Series Resistance ESR | 320mΩ | |
| Ripple Current | 500mA | |
| Tolerance ± | 0.2 | |
| Automotive Standard | AEC-Q200 | |
| Dissipation Factor | 0.07% | |
| 모두 선택 | ||
|---|---|---|
브랜드 Panasonic | ||
Capacitance 68μF | ||
Product Type Capacitor | ||
Voltage 100V dc | ||
Mount Type Surface | ||
Packaging Carrier Tape | ||
Polarity Polar | ||
Height 13.5mm | ||
Length 15mm | ||
Package/Case 200 | ||
Minimum Operating Temperature -55°C | ||
Diameter 12.5mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 5000 h | ||
Standards/Approvals RoHS | ||
Series FK SMD | ||
Equivalent Series Resistance ESR 320mΩ | ||
Ripple Current 500mA | ||
Tolerance ± 0.2 | ||
Automotive Standard AEC-Q200 | ||
Dissipation Factor 0.07% | ||
FK High Temperature Reflow Series
Panasonic FK Series Type V electrolytic capacitors feature endurance of 5000 hours at +105°C. These electrolytic capacitors can withstand high reflow temperatures.
AEC-Q200 qualified (some deviations apply)
Compact size
Low ESR
High reliability
High ripple current
Low impedance
Long life
Surface mount
Applications
Panasonic FK Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. FK Series Type V aluminium capacitors can be utilised in home appliances including Air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.
관련된 링크들
- Panasonic 68 μF Capacitor 100V dc, Surface Solder - EEEFK2A680AQ 200
- Panasonic 680 μF Capacitor 35V dc, Surface Solder - EEEFK1V681AQ 200
- Panasonic 150 μF Capacitor 80V dc, Surface Solder - EEEFK1K151AQ 200
- Panasonic 47 μF Capacitor 100V dc, Surface Solder - EEEFK2A470AQ 200
- Panasonic 100 μF Capacitor 80V dc, Surface Solder - EEEFK1K101AQ 200
- Panasonic 470 μF Capacitor 35V dc, Surface Solder - EEEFK1V471AQ 200
- Panasonic 220 μF Capacitor 63V dc, Surface Solder - EEEFK1J221AQ 200
- Panasonic 2200 μF Capacitor 10V dc, Surface Solder - EEEFK1A222AQ 200