Panasonic 330 μF Capacitor 6.3V dc, Surface Solder - EEEFKJ331XAP 900

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

230개 더 담고 2% 할인 받기

View bulk pricing options

Subtotal (1 pack of 10 units)*

₩8,760.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 5월 31일 부터 900 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
절감
10 - 220₩876.00₩8,760.00-
230 - 440₩856.00₩8,560.002%
450 +₩838.00₩8,380.004%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
708-3771
제조사 부품 번호:
EEEFKJ331XAP
제조업체:
Panasonic
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Panasonic

Product Type

Capacitor

Capacitance

330μF

Voltage

6.3V dc

Mount Type

Surface

Packaging

Carrier Tape

Height

7.7mm

Polarity

Polar

Length

7.8mm

Package/Case

900

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Termination Type

Solder

Pin Count

2

Maximum Operating Temperature

105°C

Lifetime

2000 h

Standards/Approvals

RoHS

Series

FK SMD

Automotive Standard

AEC-Q200

Equivalent Series Resistance ESR

340mΩ

Leakage Current

3μA

Ripple Current

280mA

Tolerance ±

0.2

Dissipation Factor

0.26%

FK High Temperature Reflow Series


Panasonic FK Series Type V electrolytic capacitors feature endurance of 5000 hours at +105°C. These electrolytic capacitors can withstand high reflow temperatures.

AEC-Q200 qualified (some deviations apply)

Compact size

Low ESR

High reliability

High ripple current

Low impedance

Long life

Surface mount

Applications


Panasonic FK Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. FK Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.

관련된 링크들