Panasonic 47 μF Capacitor 80V dc, Surface Solder - EEEFK1K470P 500
- RS 제품 번호:
- 708-3699
- 제조사 부품 번호:
- EEEFK1K470P
- 제조업체:
- Panasonic
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
125개 더 담고 1% 할인 받기
View bulk pricing optionsSubtotal (1 pack of 5 units)*
₩12,260.00
재고있음
- 175 개 단위 배송 준비 완료
- 추가로 2027년 6월 21일 부터 1,000 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 5 - 120 | ₩2,452.00 | ₩12,260.00 | - |
| 125 - 245 | ₩2,404.00 | ₩12,020.00 | 1% |
| 250 + | ₩2,348.00 | ₩11,740.00 | 4% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 708-3699
- 제조사 부품 번호:
- EEEFK1K470P
- 제조업체:
- Panasonic
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Panasonic | |
| Capacitance | 47μF | |
| Product Type | Capacitor | |
| Voltage | 80V dc | |
| Mount Type | Surface | |
| Packaging | Carrier Tape | |
| Height | 10.2mm | |
| Polarity | Polar | |
| Length | 12mm | |
| Package/Case | 500 | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 2000 h | |
| Standards/Approvals | RoHS | |
| Series | FK SMD | |
| Automotive Standard | AEC-Q200 | |
| Leakage Current | 3μA | |
| Equivalent Series Resistance ESR | 700mΩ | |
| Ripple Current | 200mA | |
| Tolerance ± | 0.2 | |
| Dissipation Factor | 0.08% | |
| 모두 선택 | ||
|---|---|---|
브랜드 Panasonic | ||
Capacitance 47μF | ||
Product Type Capacitor | ||
Voltage 80V dc | ||
Mount Type Surface | ||
Packaging Carrier Tape | ||
Height 10.2mm | ||
Polarity Polar | ||
Length 12mm | ||
Package/Case 500 | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 2000 h | ||
Standards/Approvals RoHS | ||
Series FK SMD | ||
Automotive Standard AEC-Q200 | ||
Leakage Current 3μA | ||
Equivalent Series Resistance ESR 700mΩ | ||
Ripple Current 200mA | ||
Tolerance ± 0.2 | ||
Dissipation Factor 0.08% | ||
Panasonic Capacitor, 47μF Capacitance, 80V Voltage Rating - EEEFK1K470P
This capacitor is a surface-mount electrolytic designed for demanding electronic and automotive applications. It provides energy storage and smoothing in DC circuits up to high operating temperatures, and is suitable for automated assembly due to carrier-tape packaging and solder terminations.
Features and Benefits:
• 47μF capacitance delivers stable decoupling performance
• 80V DC rating supports high-voltage power rails
• 700mΩ ESR reduces voltage ripple and heat generation
• 200mA ripple current handles moderate AC stress
• Rated to 105°C for high-temperature operation
• AEC‑Q200 qualification enables automotive-grade reliability
• 80V DC rating supports high-voltage power rails
• 700mΩ ESR reduces voltage ripple and heat generation
• 200mA ripple current handles moderate AC stress
• Rated to 105°C for high-temperature operation
• AEC‑Q200 qualification enables automotive-grade reliability
Applications
• Suitable for power-supply smoothing in industrial controllers
• Ideal for voltage-hold and filtering in motor drives
• Used with automotive electronic control units requiring AEC standards
• Can be used for energy buffering in sensor and actuator circuits
• Ideal for voltage-hold and filtering in motor drives
• Used with automotive electronic control units requiring AEC standards
• Can be used for energy buffering in sensor and actuator circuits
What is the expected service life under continuous operation?
The device is specified for 2000h of life at its rated conditions, indicating intended longevity for short-term high-stress applications.
How does the component handle leakage when applied in precision circuits?
Leakage current is specified at 37.6μA, which should be considered when designing low-leakage reference or timing circuits.
What packaging and termination methods support automated placement?
Units are supplied on carrier tape with soldered terminations to facilitate pick-and-place and reflow soldering processes.
Are there polarity or mounting constraints to observe during assembly?
The component is polarised and must be mounted according to its polarity marking, it is intended for surface-mount placement in aluminium-case format.
Approvals
AEC-Q200 qualified
관련된 링크들
- Panasonic 47 μF Capacitor 80V dc, Surface Solder - EEEFK1K470P 500
- Panasonic 47 μF Aluminium Electrolytic Capacitor 63V dc, Surface Solder - EEEFK1J470P 500
- Panasonic 47 μF Capacitor 16V dc, Surface Solder - EEEFK1C470P D
- Panasonic 47 μF Capacitor 80V dc, Surface - EEEFK1K470L
- Panasonic 47 μF Aluminium Electrolytic Capacitor 25V dc, Surface Solder - EEEFK1E470P 1000
- Panasonic 47 μF Aluminium Electrolytic Capacitor 50V dc, Surface Solder - EEEFK1H470P 1000
- Panasonic 47 μF Aluminium Electrolytic Capacitor 35V dc, Surface Solder - EEEFK1V470P 1000
- Panasonic 47 μF Capacitor 25V dc, Surface Solder - EEEFK1E470AP