Vishay 33000 μF Capacitor 63V dc, Screw - MAL210618333E3

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩167,020.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 7 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 9₩167,020.00
10 - 24₩162,020.00
25 - 49₩157,120.00
50 +₩153,980.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
683-2086
제조사 부품 번호:
MAL210618333E3
제조업체:
Vishay
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Vishay

Capacitance

33000μF

Product Type

Capacitor

Voltage

63V dc

Mount Type

Screw

Construction

Cylindrical Can

Packaging

Box

Height

105mm

Polarity

Polar

Length

105mm

Minimum Operating Temperature

-40°C

Diameter

65mm

Capacitor Ripple Current

23.5A

Pin Count

2

Termination Type

Screw

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS, EU, IEC 61249-2-21

Lifetime

20000 h

Equivalent Series Resistance ESR

8mΩ

Tolerance

-10 → 30 %

Leakage Current

4.2mA

Automotive Standard

No

Series

106 PED-ST

106 PED-ST Series


Vishay's 106 PED-ST series of electrolytic capacitors offer a long lifetime of 20,000 hours at +85°C whilst providing extremely low ESR and ESL, allowing very high ripple current load. Constructed from a non-solid electrolyte encapsulated in an insulated cylindrical case, these aluminium electrolytic capacitors are charge and discharge proof.

With a wide range of uses, suitable applications include filtering and smoothing, energy storage in pulse systems, industrial systems, standard and switched mode power supplies, computers and telecommunications.

Power Eurodin screw terminal suitable for standard and switched mode power supplies

Low ESR

Low ESL

High resistance to vibration and shock

Highly reliable

The sealing offers pressure relief

Clamp-fixing +85°C


Ideal for computer power supply applications or other applications that require long operational life

관련된 링크들