Vishay 4700 μF Capacitor 100V dc, Screw - MAL210119472E3
- RS 제품 번호:
- 683-2014
- 제조사 부품 번호:
- MAL210119472E3
- 제조업체:
- Vishay
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩60,540.00
마지막 RS 재고
- 최종적인 125 개 unit(s)이 배송 준비 됨
수량 | 한팩당 |
|---|---|
| 1 + | ₩60,540.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 683-2014
- 제조사 부품 번호:
- MAL210119472E3
- 제조업체:
- Vishay
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vishay | |
| Capacitance | 4700μF | |
| Product Type | Capacitor | |
| Voltage | 100V dc | |
| Mount Type | Screw | |
| Construction | Cylindrical Can | |
| Packaging | Box | |
| Polarity | Polar | |
| Height | 80mm | |
| Length | 80mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 35mm | |
| Capacitor Ripple Current | 7.3A | |
| Termination Type | Screw | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EU, IEC 61249-2-21, RoHS | |
| Lifetime | 10000 h | |
| Lead Pitch | 12.8mm | |
| Equivalent Series Resistance ESR | 31mΩ | |
| Series | 101/102 PHR-ST | |
| Automotive Standard | No | |
| Leakage Current | 940μA | |
| Tolerance | ±20 % | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vishay | ||
Capacitance 4700μF | ||
Product Type Capacitor | ||
Voltage 100V dc | ||
Mount Type Screw | ||
Construction Cylindrical Can | ||
Packaging Box | ||
Polarity Polar | ||
Height 80mm | ||
Length 80mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 35mm | ||
Capacitor Ripple Current 7.3A | ||
Termination Type Screw | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EU, IEC 61249-2-21, RoHS | ||
Lifetime 10000 h | ||
Lead Pitch 12.8mm | ||
Equivalent Series Resistance ESR 31mΩ | ||
Series 101/102 PHR-ST | ||
Automotive Standard No | ||
Leakage Current 940μA | ||
Tolerance ±20 % | ||
101 PHR-ST Series
Vishay 101 PHR-ST series aluminium electrolytic capacitors have polarized screw terminals. The 101 PHR-ST series is suitable for a wide range of applications including buffering and filtering, motor drives, inverters, UPS, and pulsed power supplies.
Long useful life
Non-solid electrolyte
High ripple current
Insulated with a blue sleeve
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life
Note
Screws and washers for termination are supplied.
관련된 링크들
- Vishay 4700 μF Capacitor 100V dc, Screw - MAL210119472E3
- Vishay 4700 μF Capacitor 450V dc, Screw - MAL250117472E3
- Vishay 4700 μF Electrolytic Capacitor 250V, Screw - MAL210213472E3
- Vishay 4700 μF Electrolytic Capacitor 450V, Screw - MAL210217472E3
- Vishay 4700 μF Electrolytic Capacitor 100V, Screw - MAL210129472E3
- Vishay 4700 μF Capacitor 63V dc, Screw - MAL210118472E3
- Vishay 4700 μF Capacitor 500V dc, Screw - MAL250019472E3
- Vishay 4700 μF Capacitor 200V dc, Screw - MAL210262472E3