Panasonic 220 μF Aluminium Electrolytic Capacitor 63V dc, Through Hole - EEUFC1J221S Radial Lead
- RS 제품 번호:
- 628-3835
- Distrelec 제품 번호:
- 304-42-880
- 제조사 부품 번호:
- EEUFC1J221S
- 제조업체:
- Panasonic
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 5 units)*
₩8,140.00
재고있음
- 470 개 단위 배송 준비 완료
- 추가로 2026년 11월 25일 부터 355 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 5 - 20 | ₩1,628.00 | ₩8,140.00 |
| 25 - 120 | ₩1,592.00 | ₩7,960.00 |
| 125 + | ₩1,312.00 | ₩6,560.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 628-3835
- Distrelec 제품 번호:
- 304-42-880
- 제조사 부품 번호:
- EEUFC1J221S
- 제조업체:
- Panasonic
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Panasonic | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Capacitance | 220μF | |
| Voltage | 63V dc | |
| Construction | Radial Can | |
| Mount Type | Through Hole | |
| Packaging | Bag | |
| Polarity | Polar | |
| Height | 20mm | |
| Length | 20mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 12.5mm | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 1.3A | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 5000 h | |
| Standards/Approvals | RoHS | |
| Lead Pitch | 5mm | |
| Tolerance | ±20 % | |
| Automotive Standard | AEC-Q200 | |
| Series | FC-A | |
| Leakage Current | 3μA | |
| Equivalent Series Resistance ESR | 85mΩ | |
| Dissipation Factor | 200% | |
| 모두 선택 | ||
|---|---|---|
브랜드 Panasonic | ||
Product Type Aluminium Electrolytic Capacitor | ||
Capacitance 220μF | ||
Voltage 63V dc | ||
Construction Radial Can | ||
Mount Type Through Hole | ||
Packaging Bag | ||
Polarity Polar | ||
Height 20mm | ||
Length 20mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 12.5mm | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 1.3A | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 5000 h | ||
Standards/Approvals RoHS | ||
Lead Pitch 5mm | ||
Tolerance ±20 % | ||
Automotive Standard AEC-Q200 | ||
Series FC-A | ||
Leakage Current 3μA | ||
Equivalent Series Resistance ESR 85mΩ | ||
Dissipation Factor 200% | ||
Panasonic FC-A Series Aluminium Electrolytic Capacitor, 220μF Capacitance, 63V Voltage - EEUFC1J221S
This aluminium electrolytic capacitor is designed for optimal performance within a range of applications. With a capacitance of 220 μF, it efficiently operates at a voltage of 63V DC. This component features a radial mounting design, suitable for through-hole assembly, making it Ideal for various electronic circuits. Measuring 12.5mm in diameter and 20mm in height, it is engineered to meet high-performance standards.
Features & Benefits
• Low equivalent series resistance for improved efficiency
• Polarised design ensures correct orientation in circuits
• Capable of operating in temperatures from -55 °C to +105 °C
• Lifetime of 5000 hours provides lasting performance
• Ripple current rating of 1.285 A supports demanding applications
• Compact dimensions facilitate easy integration into designs
Applications
• Used in power supplies for stabilising voltages
• Suitable for audio electronic equipment to improve performance
• Employed in energy storage systems in automation
• Effective in smoothing out electrical signals in motors
What type of mounting is compatible with this component?
It features a radial design, making it suitable for through-hole mounting in various circuit boards, providing flexibility in installation.
How does the temperature range impact the capacitor's performance?
The operating range from -55 °C to +105 °C ensures reliability in diverse environmental conditions, allowing it to function effectively in both low and high-temperature scenarios.
What is the significance of the ripple current rating?
The ripple current rating of 1.285 A is critical for applications requiring steady voltage under variable load conditions, thereby preventing potential circuit damage.
How does the polarised design affect installation?
The polarised design ensures that the capacitor is installed in the correct orientation, which is VITAL for the proper functioning and longevity of the component.
관련된 링크들
- Panasonic 220 μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - EEUFC1J221 Radial Lead
- Panasonic 220 μF Aluminium Electrolytic Capacitor 63V dc, Through Hole - EEUFC1J221S Radial Lead
- Panasonic 220 μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUFC1V221 Radial Lead
- Panasonic 220 μF Aluminium Electrolytic Capacitor 25V dc, Through Hole - EEUFC1E221 Radial Lead
- Panasonic 220 μF Capacitor 63V dc, Radial - EEUFC1J221X Radial Lead
- Panasonic 220 μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - ECA1JHG221 Radial Lead
- Panasonic 47 μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - EEUFC1J470 Radial Lead
- Panasonic 330 μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - EEUFC1J331 Radial Lead