Nichicon 220 μF Capacitor 63V dc, Through Hole Radial Lead
- RS 제품 번호:
- 520-1084
- 제조사 부품 번호:
- UVR1J221MPD
- 제조업체:
- Nichicon
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
50개 더 담고 4% 할인 받기
View bulk pricing optionsSubtotal (1 pack of 25 units)*
₩11,250.00
마지막 RS 재고
- 225 개 단위 배송 준비 완료
- 추가로 다른 지역에서 50 개 단위 배송 준비 완료
- 2026년 11월 16일 부터 최종 1,375 개 단위 배송
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 25 - 25 | ₩450.00 | ₩11,260.00 | - |
| 50 + | ₩432.00 | ₩10,800.00 | 4% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 520-1084
- 제조사 부품 번호:
- UVR1J221MPD
- 제조업체:
- Nichicon
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Nichicon | |
| Capacitance | 220μF | |
| Product Type | Capacitor | |
| Voltage | 63V dc | |
| Construction | Radial Can | |
| Mount Type | Through Hole | |
| Packaging | Bulk | |
| Polarity | Polar | |
| Height | 16mm | |
| Length | 16mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Capacitor Ripple Current | 490mA | |
| Pin Count | 2 | |
| Termination Type | Radial Lead | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | 2011/65/EU EU 2015/863, RoHS | |
| Lifetime | 2000 h | |
| Lead Pitch | 5mm | |
| Automotive Standard | No | |
| Tolerance | ±20 % | |
| Leakage Current | 3μA | |
| Series | VR | |
| Dissipation Factor | 10% | |
| 모두 선택 | ||
|---|---|---|
브랜드 Nichicon | ||
Capacitance 220μF | ||
Product Type Capacitor | ||
Voltage 63V dc | ||
Construction Radial Can | ||
Mount Type Through Hole | ||
Packaging Bulk | ||
Polarity Polar | ||
Height 16mm | ||
Length 16mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Capacitor Ripple Current 490mA | ||
Pin Count 2 | ||
Termination Type Radial Lead | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals 2011/65/EU EU 2015/863, RoHS | ||
Lifetime 2000 h | ||
Lead Pitch 5mm | ||
Automotive Standard No | ||
Tolerance ±20 % | ||
Leakage Current 3μA | ||
Series VR | ||
Dissipation Factor 10% | ||
Nichicon VR Series General Purpose Electrolytic Capacitors
Nichicon VR Series Aluminium Electrolytic Capacitors are high reliability capacitors which have a rated life up to 2000 hours. The VR series capacitors offer a high temperature range, high voltage, low impedance and high ripple current.
Features & Benefits:
High reliability
High ripple current
Long life up to 2000 hours
Lead free reflow soldering
Capacitance values up to 33000 μF
관련된 링크들
- Nichicon 220 μF Capacitor 63V, Radial, Through Hole - UVR1J221MPD1TD Radial Lead
- Nichicon 220 μF Capacitor 63V dc, Through Hole - UVR1J221MPD Radial Lead
- Nichicon 220 μF Capacitor 63V dc, Through Hole Radial Lead
- Nichicon 220 μF Capacitor 25V dc, Radial, Through Hole - UVR1E221MPD Radial Lead
- Nichicon 220 μF Capacitor 63V dc, Through Hole - UPW1J221MPD Radial Lead
- Nichicon 220 μF Capacitor 50V dc, Through Hole - UVR1H221MPD Radial Lead
- Nichicon 220 μF Capacitor 63V dc, Radial, Through Hole Radial Lead
- Nichicon 220 μF Capacitor 160V dc, Radial, Through Hole Radial Lead