Nichicon 470 μF Capacitor 16V dc, Radial, Through Hole - UVR1C471MPD PC Pin
- RS 제품 번호:
- 520-0817
- 제조사 부품 번호:
- UVR1C471MPD
- 제조업체:
- Nichicon
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 25 units)*
₩6,600.00
마지막 RS 재고
- 최종적인 125 개 unit(s)이 배송 준비 됨
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 25 - 75 | ₩264.00 | ₩6,600.00 |
| 100 - 225 | ₩254.00 | ₩6,340.00 |
| 250 - 975 | ₩242.00 | ₩6,060.00 |
| 1000 + | ₩238.00 | ₩5,960.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 520-0817
- 제조사 부품 번호:
- UVR1C471MPD
- 제조업체:
- Nichicon
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Nichicon | |
| Capacitance | 470μF | |
| Product Type | Capacitor | |
| Voltage | 16V dc | |
| Construction | Cylindrical Can | |
| Mount Type | Radial, Through Hole | |
| Height | 11.5mm | |
| Polarity | Polar | |
| Length | 11.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 8mm | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 440mA | |
| Termination Type | PC Pin | |
| Maximum Operating Temperature | 85°C | |
| Width | 8mm | |
| Standards/Approvals | RoHS, EU | |
| Lifetime | 2000 h | |
| Lead Pitch | 3.5mm | |
| Automotive Standard | No | |
| Series | VR | |
| Tolerance | ±20 % | |
| Leakage Current | 3μA | |
| 모두 선택 | ||
|---|---|---|
브랜드 Nichicon | ||
Capacitance 470μF | ||
Product Type Capacitor | ||
Voltage 16V dc | ||
Construction Cylindrical Can | ||
Mount Type Radial, Through Hole | ||
Height 11.5mm | ||
Polarity Polar | ||
Length 11.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Pin Count 2 | ||
Capacitor Ripple Current 440mA | ||
Termination Type PC Pin | ||
Maximum Operating Temperature 85°C | ||
Width 8mm | ||
Standards/Approvals RoHS, EU | ||
Lifetime 2000 h | ||
Lead Pitch 3.5mm | ||
Automotive Standard No | ||
Series VR | ||
Tolerance ±20 % | ||
Leakage Current 3μA | ||
Nichicon VR Series General Purpose Electrolytic Capacitors
Nichicon VR Series Aluminium Electrolytic Capacitors are high reliability capacitors which have a rated life up to 2000 hours. The VR series capacitors offer a high temperature range, high voltage, low impedance and high ripple current.
Features & Benefits:
High reliability
High ripple current
Long life up to 2000 hours
Lead free reflow soldering
Capacitance values up to 33000 μF
관련된 링크들
- Nichicon 470 μF Capacitor 35V, Radial, Through Hole - UVR1V471MPD Radial Lead
- Nichicon 470 μF Capacitor 25V dc, Radial, Through Hole - UVR1E471MPD Radial Lead
- Nichicon 470 μF Capacitor 16V dc, Radial, Through Hole - UVY1C471MPD PC Pin
- Nichicon 470 μF Capacitor 16V dc, Radial, Through Hole - UPS1C471MPD PC Pin
- Nichicon 1000 μF Capacitor 25V dc, Radial, Through Hole - UVR1E102MPD PC Pin
- Nichicon 470 μF Capacitor 50V dc, Radial, Through Hole - UVR1H471MHD Radial Lead
- Nichicon 47 μF Capacitor 100V dc, Through Hole - UVR2A470MPD Radial Lead
- Nichicon 470 μF Capacitor 50V, Radial, Through Hole - UVR1H471MHD1TO Radial Lead