Nichicon 330 μF Capacitor 63V dc, Radial, Through Hole - UHE1J331MHD Radial Lead
- RS 제품 번호:
- 491-0490
- 제조사 부품 번호:
- UHE1J331MHD
- 제조업체:
- Nichicon
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 491-0490
- 제조사 부품 번호:
- UHE1J331MHD
- 제조업체:
- Nichicon
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Nichicon | |
| Product Type | Capacitor | |
| Capacitance | 330μF | |
| Voltage | 63V dc | |
| Construction | Radial Can | |
| Mount Type | Radial, Through Hole | |
| Height | 25mm | |
| Polarity | Polar | |
| Length | 25mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 12.5mm | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 875mA | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 10000 h | |
| Standards/Approvals | EU, RoHS | |
| Lead Pitch | 5mm | |
| Leakage Current | 3μA | |
| Tolerance | ±20 % | |
| Series | HE | |
| Automotive Standard | No | |
| Dissipation Factor | 9% | |
| 모두 선택 | ||
|---|---|---|
브랜드 Nichicon | ||
Product Type Capacitor | ||
Capacitance 330μF | ||
Voltage 63V dc | ||
Construction Radial Can | ||
Mount Type Radial, Through Hole | ||
Height 25mm | ||
Polarity Polar | ||
Length 25mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 12.5mm | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Capacitor Ripple Current 875mA | ||
Maximum Operating Temperature 105°C | ||
Lifetime 10000 h | ||
Standards/Approvals EU, RoHS | ||
Lead Pitch 5mm | ||
Leakage Current 3μA | ||
Tolerance ±20 % | ||
Series HE | ||
Automotive Standard No | ||
Dissipation Factor 9% | ||
- COO (Country of Origin):
- JP
Aluminium Electrolytic Capacitors HE Series 105°C
The HE series of electrolytic capacitors from Nichicon offer a low impedance, high reliability, miniature solution. These compact electrolytic capacitors are constructed from a PET (non-PVC) sleeve with lead-free plating on the leads.
관련된 링크들
- Nichicon 330 μF Capacitor 100V dc, Radial, Through Hole - UHE2A331MHD6 Radial Lead
- Nichicon 330 μF Capacitor 100V dc, Through Hole - UHE2A331MHD6 Radial Lead
- Nichicon 330 μF Capacitor 63V dc, Radial, Through Hole - UPS1J331MHD Radial Lead
- Nichicon 1500 μF Capacitor 63V dc, Radial, Through Hole - UHE1J152MHD Radial Lead
- Nichicon 470 μF Capacitor 63V dc, Radial, Through Hole - UHE1J471MHD6 Radial Lead
- Nichicon 330 μF Capacitor 16V dc, Radial, Through Hole - UHE1C331MPD Radial Lead
- Nichicon 330 μF Capacitor 50V dc, Through Hole - UHE1H331MPD Radial Lead
- Nichicon 330 μF Capacitor 160V dc, Radial, Through Hole - UCS2C331MHD Radial Lead