Nichicon 1500 μF Capacitor 25V dc, Radial, Through Hole - UHE1E152MHD Radial Lead
- RS 제품 번호:
- 490-9989
- 제조사 부품 번호:
- UHE1E152MHD
- 제조업체:
- Nichicon
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 5 units)*
₩11,240.00
재고있음
- 195 개 단위 배송 준비 완료
- 추가로 2026년 11월 16일 부터 410 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 5 - 495 | ₩2,248.00 | ₩11,240.00 |
| 500 - 1245 | ₩2,152.00 | ₩10,760.00 |
| 1250 - 2495 | ₩2,064.00 | ₩10,320.00 |
| 2500 + | ₩2,024.00 | ₩10,120.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 490-9989
- 제조사 부품 번호:
- UHE1E152MHD
- 제조업체:
- Nichicon
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Nichicon | |
| Capacitance | 1500μF | |
| Product Type | Capacitor | |
| Voltage | 25V dc | |
| Construction | Radial Can | |
| Mount Type | Radial, Through Hole | |
| Polarity | Polar | |
| Height | 25mm | |
| Length | 25mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 12.5mm | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 2.2A | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EU, RoHS | |
| Lifetime | 10000 h | |
| Lead Pitch | 5mm | |
| Tolerance | ±20 % | |
| Leakage Current | 3μA | |
| Automotive Standard | No | |
| Series | HE | |
| Dissipation Factor | 14% | |
| 모두 선택 | ||
|---|---|---|
브랜드 Nichicon | ||
Capacitance 1500μF | ||
Product Type Capacitor | ||
Voltage 25V dc | ||
Construction Radial Can | ||
Mount Type Radial, Through Hole | ||
Polarity Polar | ||
Height 25mm | ||
Length 25mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 12.5mm | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Capacitor Ripple Current 2.2A | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EU, RoHS | ||
Lifetime 10000 h | ||
Lead Pitch 5mm | ||
Tolerance ±20 % | ||
Leakage Current 3μA | ||
Automotive Standard No | ||
Series HE | ||
Dissipation Factor 14% | ||
- COO (Country of Origin):
- JP
Aluminium Electrolytic Capacitors HE Series 105°C
The HE series of electrolytic capacitors from Nichicon offer a low impedance, high reliability, miniature solution. These compact electrolytic capacitors are constructed from a PET (non-PVC) sleeve with lead-free plating on the leads.
관련된 링크들
- Nichicon 1500 μF Capacitor 50V dc, Radial, Through Hole - UHE1H152MHD Radial Lead
- Nichicon 1500 μF Capacitor 63V dc, Radial, Through Hole - UHE1J152MHD Radial Lead
- Nichicon 1500 μF Capacitor 35V dc, Radial, Through Hole - UHE1V152MHD Radial Lead
- Nichicon 1500 μF Capacitor 10V dc, Radial, Through Hole - UHE1A152MPD Radial Lead
- Nichicon 1500 μF Capacitor 35V dc, Radial, Through Hole - UPW1V152MHD Radial Lead
- Nichicon 1500 μF Capacitor 50V dc, Radial, Through Hole - UPW1H152MHD Radial Lead
- Nichicon 1500 μF Capacitor 16V dc, Radial, Through Hole - UPW1C152MHD Radial Lead
- Nichicon 1500 μF Capacitor 6.3V dc, Through Hole - UHE0J152MPD Radial Lead