Panasonic 22 μF Capacitor 16V dc, Radial - EEAGA1C220 Radial Lead

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 pack of 25 units)*

₩7,150.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 575 개 단위 배송 준비 완료
  • 추가로 2026년 10월 07일 부터 1,225 개 단위 배송
  • 추가로 2026년 12월 21일 부터 4,000 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
25 - 25₩286.00₩7,160.00
50 +₩276.00₩6,880.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
414-9014
Distrelec 제품 번호:
304-42-839
제조사 부품 번호:
EEAGA1C220
제조업체:
Panasonic
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Panasonic

Product Type

Capacitor

Capacitance

22μF

Voltage

16V dc

Mount Type

Radial

Construction

Radial Can

Packaging

Bag

Height

7mm

Polarity

Polar

Length

7mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Capacitor Ripple Current

50mA

Termination Type

Radial Lead

Pin Count

2

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lifetime

1000 h

Lead Pitch

2mm

Width

5mm

Series

GA-A

Automotive Standard

AEC-Q200

Leakage Current

3.5μA

Tolerance

±20 %

Dissipation Factor

8%

Panasonic GA-A Series Aluminium Electrolytic Capacitor, 22 μF Capacitance, 16V DC Voltage - EEAGA1C220


This aluminium electrolytic capacitor offers exceptional performance features. With a capacitance of 22μF and a voltage rating of 16V DC, it is designed for various electronic applications. The capacitor has a Compact dimension of 5mm in diameter and a length of 7mm, making it suitable for tight spaces. Operating effectively within a temperature range of -55°C to +105°C, it meets diverse environmental requirements. The polarised design ensures reliable function in circuit applications, while its high durability caters to demanding operational conditions.

Features & Benefits


• Offers a capacitance of 22μF for stable performance
• Functions optimally at 16V DC for reliable energy storage
• Features a radial through hole mounting for easy installation
• Designed to operate in extreme temperatures from -55°C to +105°C
• Provides a low leakage current of 3.5μA to enhance efficiency
• Ensures a 1000-hour lifespan for extended operational reliability

Applications


• Used in power supply circuits for stabilising voltage
• Integrated into audio for filtering signals
• Utilised in industrial equipment for energy storage
• Effective in consumer electronics for smoothing power delivery
• Applied in automation technology to ensure stable operation

What are the advantages of using this specific type of capacitor in electronic circuits?


The chosen design offers a high capacitance Value and a low leakage current, making it Ideal for energy conservation and efficiency within your devices. It can effectively filter noise in power supplies, contributing to the stable operation of sensitive electronic components.

How does the operating temperature range affect its functionality?


The Ability to function in a temperature range from -55°C to +105°C ensures the capacitor can withstand harsh environmental conditions. This makes it suitable for outdoor applications or equipment exposed to temperature fluctuations, maintaining reliAbility in various scenarios.

What makes the polarised design beneficial for circuit applications?


A polarised design allows for correct orientation in circuits, promoting better performance and reducing the risk of failure due to incorrect installation. This feature enhances the reliability and longevity of your electronic assemblies, making it a practical choice for designed electronics.

관련된 링크들